- RS-artikelnummer:
- 709-7452P
- Tillv. art.nr:
- AD977CRZ
- Tillverkare / varumärke:
- Analog Devices
Denna produkt har utgått
- RS-artikelnummer:
- 709-7452P
- Tillv. art.nr:
- AD977CRZ
- Tillverkare / varumärke:
- Analog Devices
Lagstiftning och ursprungsland
Produktdetaljer
Analogue to Digital Converters 16 Bit, up to 195kSPS, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifikationer
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 16-bit |
Sampling Rate | 100ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Digital Interface Type | Serial |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Dimensions | 13 x 7.6 x 2.35mm |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |