- RS-artikelnummer:
- 496-9458
- Tillv. art.nr:
- AD7466BRMZ
- Tillverkare / varumärke:
- Analog Devices
Denna produkt har utgått
- RS-artikelnummer:
- 496-9458
- Tillv. art.nr:
- AD7466BRMZ
- Tillverkare / varumärke:
- Analog Devices
Lagstiftning och ursprungsland
Produktdetaljer
Analogue to Digital Converters 12 Bit, Single, 130kSPS to 250kSPS, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifikationer
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 12-bit |
Sampling Rate | 200ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Integral Nonlinearity Error | ±1.5LSB |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Typical Single Supply Voltage | 1.8 V, 2.5 V, 3.3 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 3 x 3 x 0.85mm |
Maximum Operating Temperature | 85 °C |
- RS-artikelnummer:
- 496-9458
- Tillv. art.nr:
- AD7466BRMZ
- Tillverkare / varumärke:
- Analog Devices