- RS-artikelnummer:
- 559-117
- Tillverkare / varumärke:
- RS PRO
3 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 parti med 3
2 275,63 kr
(exkl. moms)
2 844,54 kr
(inkl. moms)
Parti(er) | Per Lot | Per unit* |
1 - 2 | 2 275,63 kr | 758,543 kr |
3 - 5 | 2 116,45 kr | 705,483 kr |
6 - 11 | 2 002,57 kr | 667,523 kr |
12 + | 1 820,53 kr | 606,843 kr |
- RS-artikelnummer:
- 559-117
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
RS PRO HE30TF Aluminium Flat Bar, 3 in x 1/2 in x 24 in
Use this RS PRO aluminium flat bar for demanding industrial and civil engineering applications. It's strong and resistant to corrosion and impact thanks to its HE30TF-grade aluminium material. This means you can count on it to last, even in outdoor or harsh settings.
Thanks to the bar's strength-to-weight ratio, it's a good choice for use as a structural alloy for fabricating large structures, such as cranes or bridges. It meets the Restriction of Hazardous Substances (RoHS) standards, meaning it contains only minimal amounts of any harmful materials. Engineers have tested this flat bar for safety, reliability and quality.
Thanks to the bar's strength-to-weight ratio, it's a good choice for use as a structural alloy for fabricating large structures, such as cranes or bridges. It meets the Restriction of Hazardous Substances (RoHS) standards, meaning it contains only minimal amounts of any harmful materials. Engineers have tested this flat bar for safety, reliability and quality.
Features and Benefits
- Density of 2.7 g/cm³
- Flat bar form
- Hardness of 95 HB
- Rod length of 24 in
- Rod width of 3 in
- Rod height of 1/2 in
- HE30TF-grade aluminium
- Suitable for bridges, cranes, transport, trusses and highly stressed applications
- Thermal conductivity of 180 W/mK
Specifikationer
Attribute | Value |
---|---|
Form | Flat Bar |
Material | Aluminium |
Length | 24in |
Width | 3in |
Material Grade | HE30TF |
Height | 1/2in |
Hardness | 95 HB |
Suitability | Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses |
Density | 2.7g/cm³ |
Thermal Conductivity | 180W/mK |