- RS-artikelnummer:
- 920-5106
- Tillv. art.nr:
- EEUFM1H101
- Tillverkare / varumärke:
- Panasonic
2800 I lager för avsändande samma dag
Pris (ex. moms) Var (i en påse med 200)
1,698 kr
(exkl. moms)
2,122 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
200 - 800 | 1,698 kr | 339,60 kr |
1000 - 1800 | 1,563 kr | 312,60 kr |
2000 - 3800 | 1,46 kr | 292,00 kr |
4000 + | 1,412 kr | 282,40 kr |
- RS-artikelnummer:
- 920-5106
- Tillv. art.nr:
- EEUFM1H101
- Tillverkare / varumärke:
- Panasonic
Lagstiftning och ursprungsland
Produktdetaljer
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Specifikationer
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 3000h |
Ripple Current | 870mA |
Polarised | Polar |
Tolerance | ±20% |
Series | FM-A |
- RS-artikelnummer:
- 920-5106
- Tillv. art.nr:
- EEUFM1H101
- Tillverkare / varumärke:
- Panasonic