- RS-artikelnummer:
- 871-2174
- Tillv. art.nr:
- ALS61A222NJ550
- Tillverkare / varumärke:
- KEMET
23 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
830,31 kr
(exkl. moms)
1 037,89 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 830,31 kr |
5 - 9 | 780,51 kr |
10 + | 738,93 kr |
- RS-artikelnummer:
- 871-2174
- Tillv. art.nr:
- ALS61A222NJ550
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
Produktdetaljer
Kemet ALS61 Series
The ALS61 series of screw terminal aluminium electrolytic capacitors from KEMET is designed for high ripple current, high-voltage applications. ALS61 electrolytic capacitors provide excellent surge voltage capability and are suited to commercial and industrial applications. With long life expectancy, up to 20000 h at 85°C, these capacitors are ideal for frequency converters, switch mode power supplies and uninterruptible power supplies.
Typical applications for KEMET ALS61 capacitors include energy storage, smoothing, motor control, demanding power supplies, traction and welding.
Typical applications for KEMET ALS61 capacitors include energy storage, smoothing, motor control, demanding power supplies, traction and welding.
Features and Benefits:
Long life
Excellent surge voltage capability
Excellent surge voltage capability
Standards
AEC-Q200 qualified
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifikationer
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 550V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 77 x 115mm |
Height | 115mm |
Length | 115mm |
Minimum Operating Temperature | -40°C |
Diameter | 77mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 31.8mm |
Lifetime | 20000 h @ +85 °C/550V dc/Ir, 40000 h @ +85 °C/550V dc |
Ripple Current | 11.7 A @100 Hz, 17.5 A @10 kHz |
Series | ALS61 |
Polarised | Polar |
Leakage Current | 6 mA |
Equivalent Series Resistance | 137mΩ |
Tolerance | ±20% |
- RS-artikelnummer:
- 871-2174
- Tillv. art.nr:
- ALS61A222NJ550
- Tillverkare / varumärke:
- KEMET