- RS-artikelnummer:
- 862-3134
- Tillv. art.nr:
- UVR1E100MDD
- Tillverkare / varumärke:
- Nichicon
Tyvärr har vi inte denna produkt i lager.
Restorder ej möjlig på grund av bristande allokering. Den evt. angivna systemtekniska leveranstiden är inte giltig.
Lagt till varukorgen
Pris (ex. moms) Varje
2,33 kr
(exkl. moms)
2,91 kr
(inkl. moms)
Enheter | Per unit |
1 - 74 | 2,33 kr |
75 + | 0,55 kr |
- RS-artikelnummer:
- 862-3134
- Tillv. art.nr:
- UVR1E100MDD
- Tillverkare / varumärke:
- Nichicon
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
Specifikationer
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 2mm |
Leakage Current | 7.5 μA |
Tolerance | ±20% |
Ripple Current | 55mA |
Series | VR |