- RS-artikelnummer:
- 846-7173
- Tillv. art.nr:
- LLS2E681MELA
- Tillverkare / varumärke:
- Nichicon
34 I lager för avsändande samma dag
9 Inom 1 arbetsdag(ar) (UK lager)
Pris (ex. moms) Varje
52,12 kr
(exkl. moms)
65,15 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 - 4 | 52,12 kr |
5 - 9 | 46,91 kr |
10 - 24 | 41,81 kr |
25 - 49 | 39,26 kr |
50 + | 36,49 kr |
- RS-artikelnummer:
- 846-7173
- Tillv. art.nr:
- LLS2E681MELA
- Tillverkare / varumärke:
- Nichicon
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors
Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.
Specifikationer
Attribute | Value |
---|---|
Capacitance | 680µF |
Voltage | 250V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Leakage Current | 1.23 mA |
Ripple Current | 2.67A |
Tolerance | ±20% |
Series | LS |