- RS-artikelnummer:
- 846-7133
- Tillv. art.nr:
- LLS2A472MELB
- Tillverkare / varumärke:
- Nichicon
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Varje
63,32 kr
(exkl. moms)
79,15 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 - 9 | 63,32 kr |
10 - 24 | 59,44 kr |
25 - 49 | 55,67 kr |
50 - 99 | 52,01 kr |
100 + | 47,24 kr |
- RS-artikelnummer:
- 846-7133
- Tillv. art.nr:
- LLS2A472MELB
- Tillverkare / varumärke:
- Nichicon
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors
Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.
Specifikationer
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 100V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 50mm |
Height | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +85°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Ripple Current | 5.26A |
Series | LS |
Leakage Current | 2.05 mA |
Tolerance | ±20% |