- RS-artikelnummer:
- 846-7111
- Tillv. art.nr:
- LLS1J472MELA
- Tillverkare / varumärke:
- Nichicon
145 I lager för avsändande samma dag
41 Inom 1 arbetsdag(ar) (UK lager)
Pris (ex. moms) Varje
45,36 kr
(exkl. moms)
56,70 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 - 9 | 45,36 kr |
10 - 24 | 36,71 kr |
25 - 99 | 34,82 kr |
100 - 249 | 28,50 kr |
250 + | 27,17 kr |
- RS-artikelnummer:
- 846-7111
- Tillv. art.nr:
- LLS1J472MELA
- Tillverkare / varumärke:
- Nichicon
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors
Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.
Specifikationer
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 63V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +85°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Tolerance | ±20% |
Leakage Current | 1.63 mA |
Series | LS |
Ripple Current | 3.59A |