- RS-artikelnummer:
- 846-6988
- Tillv. art.nr:
- LGU2A222MELA
- Tillverkare / varumärke:
- Nichicon
49 I lager för avsändande samma dag
Pris (ex. moms) Varje
47,35 kr
(exkl. moms)
59,19 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 47,35 kr |
5 - 9 | 45,03 kr |
10 - 24 | 42,59 kr |
25 - 49 | 40,26 kr |
50 + | 37,82 kr |
- RS-artikelnummer:
- 846-6988
- Tillv. art.nr:
- LGU2A222MELA
- Tillverkare / varumärke:
- Nichicon
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
Aluminium Electrolytic Capacitors GU Series 105°C
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Specifikationer
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 100V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 50mm |
Height | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Ripple Current | 2.57A |
Tolerance | ±20% |
Leakage Current | 1.4 mA |
Series | GU |
- RS-artikelnummer:
- 846-6988
- Tillv. art.nr:
- LGU2A222MELA
- Tillverkare / varumärke:
- Nichicon