- RS-artikelnummer:
- 846-6786
- Tillv. art.nr:
- LGG2D681MELA30
- Tillverkare / varumärke:
- Nichicon
25 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
26,87 kr
(exkl. moms)
33,59 kr
(inkl. moms)
Enheter | Per unit |
1 + | 26,87 kr |
- RS-artikelnummer:
- 846-6786
- Tillv. art.nr:
- LGG2D681MELA30
- Tillverkare / varumärke:
- Nichicon
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
Nichicon Ultra-Small Snap-In, GG Series
Nichicon GG Series Snap-In Aluminium Electrolytic Capacitors can withstand 2000 hours of rated ripple current application The snap-in terminal GG Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 160 to 450V
These ultra-small–sized capacitors are suited for equipment down sizing
These ultra-small–sized capacitors are suited for equipment down sizing
Snap-In terminals
Endurance rating ripple current 2000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Endurance rating ripple current 2000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Specifikationer
Attribute | Value |
---|---|
Capacitance | 680µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Ripple Current | 1.6A |
Series | GG |
Tolerance | ±20% |
Leakage Current | 1.1 mA |
- RS-artikelnummer:
- 846-6786
- Tillv. art.nr:
- LGG2D681MELA30
- Tillverkare / varumärke:
- Nichicon