- RS-artikelnummer:
- 845-4648
- Tillv. art.nr:
- UVZ1C222MHD
- Tillverkare / varumärke:
- Nichicon
420 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
5,057 kr
(exkl. moms)
6,321 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 40 | 5,057 kr | 50,57 kr |
50 - 90 | 4,314 kr | 43,14 kr |
100 - 190 | 3,449 kr | 34,49 kr |
200 - 390 | 3,105 kr | 31,05 kr |
400 + | 3,028 kr | 30,28 kr |
- RS-artikelnummer:
- 845-4648
- Tillv. art.nr:
- UVZ1C222MHD
- Tillverkare / varumärke:
- Nichicon
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Nichicon VZ Series, 24μF to 22000
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
High reliability
High temperature range
High ripple current
High temperature range
High ripple current
Specifikationer
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -55°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 5mm |
Tolerance | ±20% |
Series | VZ |
Ripple Current | 920mA |
Leakage Current | 1056 μA |