NIC Components 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - NACZ102M10V10X10.5TR13F
- RS-artikelnummer:
- 737-9700
- Tillv. art.nr:
- NACZ102M10V10X10.5TR13F
- Tillverkare / varumärke:
- NIC Components
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
3,504 kr
(exkl. moms)
4,38 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 90 | 3,504 kr | 35,04 kr |
100 - 490 | 3,15 kr | 31,50 kr |
500 - 990 | 2,806 kr | 28,06 kr |
1000 - 1990 | 2,462 kr | 24,62 kr |
2000 + | 1,93 kr | 19,30 kr |
- RS-artikelnummer:
- 737-9700
- Tillv. art.nr:
- NACZ102M10V10X10.5TR13F
- Tillverkare / varumärke:
- NIC Components
Lagstiftning och ursprungsland
Produktdetaljer
NACZ Series
Cylindrical V chip SMT construction
Very low ESR and high ripple current at high frequency
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc
Very low ESR and high ripple current at high frequency
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc
Specifikationer
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 10.5mm |
Height | 10.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 4.6mm |
Polarised | Polar |
Ripple Current | 670mA |
Leakage Current | 100 μA |
Tolerance | ±20% |
Equivalent Series Resistance | 90mΩ |
Series | NACZ |
- RS-artikelnummer:
- 737-9700
- Tillv. art.nr:
- NACZ102M10V10X10.5TR13F
- Tillverkare / varumärke:
- NIC Components