- RS-artikelnummer:
- 711-2096
- Tillverkare / varumärke:
- RS PRO
336 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 2)
26,035 kr
(exkl. moms)
32,544 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
2 - 18 | 26,035 kr | 52,07 kr |
20 - 48 | 24,23 kr | 48,46 kr |
50 - 98 | 22,32 kr | 44,64 kr |
100 - 198 | 21,39 kr | 42,78 kr |
200 + | 19,365 kr | 38,73 kr |
- RS-artikelnummer:
- 711-2096
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
General Purpose Radial 400 to 450V
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
Specifikationer
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 400V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 31mm |
Height | 31mm |
Length | 31mm |
Minimum Operating Temperature | -25°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 2000h |
Tolerance | ±20% |
Series | RS |
Polarised | Polar |
Leakage Current | <=0.03 CV or 3 μA @ 1 min |
Ripple Current | 435mA |
Dissipation Factor | 20% |