- RS-artikelnummer:
- 711-1441
- Tillverkare / varumärke:
- RS PRO
1900 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 50)
2,153 kr
(exkl. moms)
2,691 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
50 - 200 | 2,153 kr | 107,65 kr |
250 - 450 | 2,002 kr | 100,10 kr |
500 - 1200 | 1,851 kr | 92,55 kr |
1250 - 2450 | 1,766 kr | 88,30 kr |
2500 + | 1,593 kr | 79,65 kr |
- RS-artikelnummer:
- 711-1441
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
Specifikationer
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 11mm |
Height | 11mm |
Length | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 2000h |
Series | RS |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Ripple Current | 200mA |
Polarised | Polar |
Tolerance | ±20% |
Dissipation Factor | 10% |