- RS-artikelnummer:
- 699-7512
- Tillv. art.nr:
- EEUEE2V470
- Tillverkare / varumärke:
- Panasonic
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
6,986 kr
(exkl. moms)
8,732 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 + | 6,986 kr | 34,93 kr |
- RS-artikelnummer:
- 699-7512
- Tillv. art.nr:
- EEUEE2V470
- Tillverkare / varumärke:
- Panasonic
Lagstiftning och ursprungsland
Produktdetaljer
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Specifikationer
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 350V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 16 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -25°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 7.5mm |
Ripple Current | 1.07A |
Series | EE RADIAL |
Tolerance | ±20% |
- RS-artikelnummer:
- 699-7512
- Tillv. art.nr:
- EEUEE2V470
- Tillverkare / varumärke:
- Panasonic