- RS-artikelnummer:
- 173-4052
- Tillv. art.nr:
- C44UOGQ6600F8SK
- Tillverkare / varumärke:
- KEMET
5 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 5)
1 573,294 kr
(exkl. moms)
1 966,618 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
5 + | 1 573,294 kr | 7 866,47 kr |
- RS-artikelnummer:
- 173-4052
- Tillv. art.nr:
- C44UOGQ6600F8SK
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
KEMET C44U Series Power Capacitors
C44U power capacitors from KEMET are constructed from a non-inductive segmented metallised polypropylene film within a cylindrical aluminium can. The can is filled with resin and features screw terminals and a plastic deck. This series is available with a DC rating of 600 V dc through to 1300 V dc and capacitance from 250 μF to 600 μF.
Features and Benefits
Long life expectancy of 100000 hours
High capacitance density
Controlled self-healing
Low losses
High ripple current
Product Applications
Recommended applications for these power capacitors include energy storage and DC filtering.
Specifikationer
Attribute | Value |
---|---|
Capacitance | 600µF |
Voltage | 900V dc |
Mounting Type | Screw Mount |
Technology | Polymer |
Dimensions | 85 x 140mm |
Height | 140mm |
Minimum Operating Temperature | -40°C |
Diameter | 85mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 31.7mm |
Lifetime | 100000h |
Ripple Current | 58 (10 kHz 40°C)A |
Equivalent Series Resistance | 2.2mΩ |
Tolerance | ±10% |
Polarised | Non-Polar |
Series | C44U |
Dissipation Factor | ≤0.0002% |
- RS-artikelnummer:
- 173-4052
- Tillv. art.nr:
- C44UOGQ6600F8SK
- Tillverkare / varumärke:
- KEMET