- RS-artikelnummer:
- 173-3961
- Tillv. art.nr:
- UVY1HR47MDD
- Tillverkare / varumärke:
- Nichicon
Denna produkt har utgått
- RS-artikelnummer:
- 173-3961
- Tillv. art.nr:
- UVY1HR47MDD
- Tillverkare / varumärke:
- Nichicon
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range
Specifikationer
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5 x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 2mm |
Series | VY |
Ripple Current | 7mA |
Tolerance | ±20% |
Leakage Current | 4 μA |