- RS-artikelnummer:
- 172-6931
- Tillv. art.nr:
- ALS30A223MF100
- Tillverkare / varumärke:
- KEMET
Tillfälligt slut i lager – restorder för leverans 2024-06-21
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 16)
540,949 kr
(exkl. moms)
676,186 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
16 + | 540,949 kr | 8 655,184 kr |
- RS-artikelnummer:
- 172-6931
- Tillv. art.nr:
- ALS30A223MF100
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
Produktdetaljer
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Note
Screws and washers are not supplied.
Standards
AEC-Q200
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifikationer
Attribute | Value |
---|---|
Capacitance | 22000µF |
Voltage | 100V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 66 (Dia.) x 105mm |
Height | 105mm |
Length | 105mm |
Minimum Operating Temperature | -40°C |
Diameter | 66mm |
Maximum Operating Temperature | +85°C |
Lifetime | 19000 h @ +85 °C/100V dc/Ir, 38000 h @ +85 °C/100V dc |
Leakage Current | 6 mA |
Tolerance | ±20% |
Series | ALS30 |
Ripple Current | 18.4A |
Equivalent Series Resistance | 13mΩ |
Polarised | Polar |
- RS-artikelnummer:
- 172-6931
- Tillv. art.nr:
- ALS30A223MF100
- Tillverkare / varumärke:
- KEMET