- RS-artikelnummer:
- 171-3259
- Tillv. art.nr:
- B41231A9478M000
- Tillverkare / varumärke:
- EPCOS
51 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
60,44 kr
(exkl. moms)
75,55 kr
(inkl. moms)
Enheter | Per unit |
1 - 24 | 60,44 kr |
25 - 49 | 56,78 kr |
50 - 99 | 53,23 kr |
100 - 249 | 49,57 kr |
250 + | 45,14 kr |
- RS-artikelnummer:
- 171-3259
- Tillv. art.nr:
- B41231A9478M000
- Tillverkare / varumärke:
- EPCOS
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Applications:
Professional power supplies
Features:
High ripple current capability
Useful life of 2000 h at 85 °C
Construction:
Aluminium case, fully insulated with PET or PVC
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on the insulating sleeve
Case with safety vent on the base
Professional power supplies
Features:
High ripple current capability
Useful life of 2000 h at 85 °C
Construction:
Aluminium case, fully insulated with PET or PVC
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on the insulating sleeve
Case with safety vent on the base
Specifikationer
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 100V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 50mm |
Height | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Polarised | Polar |
Series | B41231 |
Tolerance | ±20% |
Ripple Current | 5.86A |
Dissipation Factor | 0.15% |