- RS-artikelnummer:
- 170-1210
- Tillverkare / varumärke:
- RS PRO
650 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 25)
26,869 kr
(exkl. moms)
33,586 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
25 - 75 | 26,869 kr | 671,725 kr |
100 - 225 | 24,988 kr | 624,70 kr |
250 - 475 | 23,103 kr | 577,575 kr |
500 + | 22,034 kr | 550,85 kr |
- RS-artikelnummer:
- 170-1210
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
Specifikationer
Attribute | Value |
---|---|
Capacitance | 15000µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 42mm |
Height | 42mm |
Length | 42mm |
Minimum Operating Temperature | -40°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Ripple Current | 2.5A |
Polarised | Polar |
Series | RS |
Tolerance | ±20% |
Dissipation Factor | 14% |