- RS-artikelnummer:
- 170-1129
- Tillverkare / varumärke:
- RS PRO
Tillfälligt slut i lager – restorder för leverans 2024-10-07
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 300)
5,388 kr
(exkl. moms)
6,735 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
300 - 300 | 5,388 kr | 1 616,40 kr |
600 - 600 | 5,172 kr | 1 551,60 kr |
900 - 900 | 4,957 kr | 1 487,10 kr |
1200 + | 4,633 kr | 1 389,90 kr |
- RS-artikelnummer:
- 170-1129
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
Specifikationer
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 25V dc |
Mounting Type | Axial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 21mm |
Height | 21mm |
Length | 21mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Leakage Current | <=0.02 CV or 3 μA @ 5 min |
Ripple Current | 420mA |
Series | RS |
Polarised | Polar |
Tolerance | ±20% |
Dissipation Factor | 14% |