- RS-artikelnummer:
- 167-1087
- Tillv. art.nr:
- UVZ1H220MDD
- Tillverkare / varumärke:
- Nichicon
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Var (i en låda med 200)
1,157 kr
(exkl. moms)
1,446 kr
(inkl. moms)
Enheter | Per enhet | Per Box* |
---|---|---|
200 - 800 | 1,157 kr | 231,40 kr |
1000 - 2800 | 0,985 kr | 197,00 kr |
3000 - 4800 | 0,868 kr | 173,60 kr |
5000 - 9800 | 0,752 kr | 150,40 kr |
10000 + | 0,694 kr | 138,80 kr |
- RS-artikelnummer:
- 167-1087
- Tillv. art.nr:
- UVZ1H220MDD
- Tillverkare / varumärke:
- Nichicon
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
Nichicon VZ Series General Purpose Electrolytic Capacitors
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
Features & Benefits:
High reliability
High temperature range
High ripple current
High temperature range
High ripple current
Lifetime rating of 1000 hours @ 105°C
Specifikationer
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 1000h |
Leakage Current | 33 μA |
Tolerance | ±20% |
Ripple Current | 68mA |
Series | VZ |