- RS-artikelnummer:
- 163-6066
- Tillv. art.nr:
- 860010378021
- Tillverkare / varumärke:
- Wurth Elektronik
Denna produkt har utgått
- RS-artikelnummer:
- 163-6066
- Tillv. art.nr:
- 860010378021
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Wurth Elektronik WCAP-ATG8 Series 85°C, 1200μF - 39000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Specifikationer
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 13 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 13mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 5mm |
Lifetime | 2000h |
Series | WCAP-ATG8 |
Ripple Current | 1.485A |
Tolerance | ±20% |
Leakage Current | 352 μA |
Dissipation Factor | 16 |
- RS-artikelnummer:
- 163-6066
- Tillv. art.nr:
- 860010378021
- Tillverkare / varumärke:
- Wurth Elektronik