- RS-artikelnummer:
- 144-3428
- Tillv. art.nr:
- ALS70A243DB040
- Tillverkare / varumärke:
- KEMET
23 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
157,03 kr
(exkl. moms)
196,29 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 157,03 kr |
5 - 9 | 152,82 kr |
10 + | 148,61 kr |
- RS-artikelnummer:
- 144-3428
- Tillv. art.nr:
- ALS70A243DB040
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PT
Produktdetaljer
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Specifikationer
Attribute | Value |
---|---|
Capacitance | 24000µF |
Voltage | 40V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 36 (Dia.) x 62mm |
Height | 62mm |
Minimum Operating Temperature | -40°C |
Diameter | 36mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 12.8mm |
Lifetime | 22000h |
Tolerance | ±20% |
Ripple Current | 12.8A |
Series | ALS70 |
Polarised | Polar |
Leakage Current | 6000 μA |
Equivalent Series Resistance | 38mΩ |
- RS-artikelnummer:
- 144-3428
- Tillv. art.nr:
- ALS70A243DB040
- Tillverkare / varumärke:
- KEMET