- RS-artikelnummer:
- 144-3361
- Tillv. art.nr:
- 1EUTSJ332M0
- Tillverkare / varumärke:
- Toshin Kogyo
Denna produkt har utgått
- RS-artikelnummer:
- 144-3361
- Tillv. art.nr:
- 1EUTSJ332M0
- Tillverkare / varumärke:
- Toshin Kogyo
Lagstiftning och ursprungsland
Produktdetaljer
Toshin Kogyo UTSJ Series Aluminium Electrolytic Capacitors
Toshin Kogyo UTSJ series Aluminium electrolytic capacitors are high grade capacitors suited for audio applications. Temperature range is -40°C to +85°C. These capacitors also have low temperature stability. Rated operating temperature of 85°C for 1000 HRS.
Applications
Audio
Specifikationer
Attribute | Value |
---|---|
Capacitance | 3300µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 17 (Dia.) x 33.5mm |
Height | 33.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 17mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 7.5mm |
Lifetime | 1000h |
Series | UTSJ |
Polarised | Polar |
Leakage Current | 3 μA |
Tolerance | ±20% |
Dissipation Factor | 0.14% |
- RS-artikelnummer:
- 144-3361
- Tillv. art.nr:
- 1EUTSJ332M0
- Tillverkare / varumärke:
- Toshin Kogyo