- RS-artikelnummer:
- 137-0884
- Tillverkare / varumärke:
- RS PRO
8 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
2 486,12 kr
(exkl. moms)
3 107,65 kr
(inkl. moms)
Enheter | Per unit |
1 + | 2 486,12 kr |
- RS-artikelnummer:
- 137-0884
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- TW
Produktdetaljer
RS PRO 1/2 in Air Ratchet, 160 rpm, 95 Nm
The RS PRO 1/2-inch air ratchet makes tightening or loosening nuts and bolts on engines and trucks fast and easy. The ratcheting socket air wrench features a soft grip handle, a compact robust operating lever and adjustable exhaust.
It offers a fast run-down speed and easy speed control – simply squeeze the lever on the progressive throttle. The air ratchet is also lightweight at only 1.26 kg and measures 293 mm long, so it can get into tight spaces. It has a maximum torque of 95 Nm with reduced vibration of only 1.13 m/s². Changing the ratcheting direction is intuitive via a knurled forward/reverse knob on the head, and different sockets easily snap into place on the ball-type retainer.
The tool is powered by compressed air at a pressure of 90 psi/6.2 bar, that enters through a standard 1/4-inch BSP threaded inlet using a hose with a minimum bore of 3/8 inch. You'll find it commonly used in the transport and distribution sectors.
It offers a fast run-down speed and easy speed control – simply squeeze the lever on the progressive throttle. The air ratchet is also lightweight at only 1.26 kg and measures 293 mm long, so it can get into tight spaces. It has a maximum torque of 95 Nm with reduced vibration of only 1.13 m/s². Changing the ratcheting direction is intuitive via a knurled forward/reverse knob on the head, and different sockets easily snap into place on the ball-type retainer.
The tool is powered by compressed air at a pressure of 90 psi/6.2 bar, that enters through a standard 1/4-inch BSP threaded inlet using a hose with a minimum bore of 3/8 inch. You'll find it commonly used in the transport and distribution sectors.
Features and Benefits
• Air ratchet
• 1/2-inch drive
• Maximum torque of 95 Nm
• 1/4-inch BSP air inlet
• Maximum permissible operating pressure of 90 psi/6.2 bar
• Recommended operating pressure of 90 psi/6.2 bar
• Average air consumption of 73.6 litres/2.6 cubic feet per minute
• Speed of 160 rpm
• Vibration of 1.13 m/s²
• Length of 293 mm
• Sound level of 91.6 dBA
• Complies with the American National Standards Institute Electrostatic Discharge Association S20.20:2014 and British Standard European Norm 61340-5-1:2007 standards for electrostatic control
• 1/2-inch drive
• Maximum torque of 95 Nm
• 1/4-inch BSP air inlet
• Maximum permissible operating pressure of 90 psi/6.2 bar
• Recommended operating pressure of 90 psi/6.2 bar
• Average air consumption of 73.6 litres/2.6 cubic feet per minute
• Speed of 160 rpm
• Vibration of 1.13 m/s²
• Length of 293 mm
• Sound level of 91.6 dBA
• Complies with the American National Standards Institute Electrostatic Discharge Association S20.20:2014 and British Standard European Norm 61340-5-1:2007 standards for electrostatic control
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifikationer
Attribute | Value |
---|---|
Air Tool Type | Air Ratchet |
Drive Size | 1/2 in |
Maximum Torque | 95Nm |
Average Air Consumption | 73.6L/min |
Air Inlet BSP | 1/4in |
Speed | 160rpm |
Length | 293mm |