- RS-artikelnummer:
- 237-8189
- Tillverkare / varumärke:
- RS PRO
16 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 717,95 kr
(exkl. moms)
2 147,44 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 717,95 kr |
- RS-artikelnummer:
- 237-8189
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
RS PRO Stainless Steel Articulated Hygienic Adjustable Feet – Bolt Down
From the trusted brand RS PRO, a range of height-adjustable feet made from high-gloss polished AISI 304 stainless steel surface with a vulcanised NBR 85 shore rubber pad and a bolt-down base. This range has a 15° articulated half-thread-less hygienic stem and a stainless-steel thread-covering sleeve making them easy to clean. Mounted with an external top and internal bottom blue silicone gasket to prevent dirt intrusion.
What are adjustable feet used for?
Adjustable feet are a cost-effective way of levelling, supporting, and balancing structures on uneven surfaces. These foot mounts are used in multiple applications with the highest hygienic requirement such as food industry machinery, catering, and kitchens.
Features and Benefits
- Stainless steel
- High gloss polished
- Adjustable
- Levelling feet
- Bolt down
- Vibration reduction and anti-slip properties
- Available in a wide variety of thread sizes and static load capacities
- 15° Tilt angle
- 3A certified
Typical Applications
- Dairy and Meat Processing
- Hygienic Environments
- Food Processing
Adjustable Feet Bolt Down Variants
RS PRO also offers a range of stainless steel articulated hygienic adjustable feet with a 10° tilt angle and NBR 85 shore rubber pad. Browse the range to find your ideal solution.
Why would you choose RS PRO for Adjustable Feet?
RS PRO is our own brand that offers you a wide range of high-quality adjustable feet to suit your applications. Our great value products give you more choice and are easily found via our improved Apply Filters option. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifikationer
Attribute | Value |
---|---|
Static Load Capacity | 2000kg |
Thread Size | M16 |
Thread Length | 190mm |
Application | Hygienic |
Tilt Angle | 15° |
Foot Material | Stainless Steel |