- RS-artikelnummer:
- 240-2970
- Tillv. art.nr:
- EQCO125T40C1-I/8EX
- Tillverkare / varumärke:
- Microchip
Denna produkt har utgått
- RS-artikelnummer:
- 240-2970
- Tillv. art.nr:
- EQCO125T40C1-I/8EX
- Tillverkare / varumärke:
- Microchip
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The Microchip EQCO125T40 is a CoaXPress 2.0 Cable Driver and reclocker (integrated CDR) designed to simultaneously transmit signals on a single cable or PCB trace pair. In one direction an 8b/10b coded downlink signal is transmitted between 1.25 Gbps and 12.5 Gbps. In the opposite direction a lower speed 8b/10b coded uplink signal is transmitted at 20.833 Mbps or 41.666 Mbps. The EQCO125T40 has an integrated high speed reclocker and cable driver.
Temp range (°C)-40 to 85
Power consumption 125mW @1.25V
Package size (mm) 4x4
Package type QFN
Pin count 16
Power consumption 125mW @1.25V
Package size (mm) 4x4
Package type QFN
Pin count 16
Specifikationer
Attribute | Value |
---|---|
Maximum Data Rate | 12500Gbps |
Package Type | QFN |
Pin Count | 16 |
Operating Supply Voltage Range | 1.25 V |
- RS-artikelnummer:
- 240-2970
- Tillv. art.nr:
- EQCO125T40C1-I/8EX
- Tillverkare / varumärke:
- Microchip