- RS-artikelnummer:
- 139-1746
- Tillv. art.nr:
- ADXL356CEZ
- Tillverkare / varumärke:
- Analog Devices
4 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
704,22 kr
(exkl. moms)
880,28 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 704,22 kr |
5 - 9 | 695,79 kr |
10 - 24 | 672,39 kr |
25 - 49 | 663,07 kr |
50 + | 654,20 kr |
- RS-artikelnummer:
- 139-1746
- Tillv. art.nr:
- ADXL356CEZ
- Tillverkare / varumärke:
- Analog Devices
Lagstiftning och ursprungsland
Produktdetaljer
ADXL356 & ADXL357 3-Axis MEMS Accelerometers
These 3-axis MEMs accelerometers from Analog Devices offer low noise, low drift and low power consumption with outstanding long term stability. The ADXL356 devices have analogue outputs and are available with ±10g/20g or ±10g/40g measurement ranges; the ADXL357 has SPI/I2C digital outputs with a measurement range of ±10g/20g/40g. All three accelerometers include an on-chip temperature sensor and are housed in compact 14-pad LCC packages.
ADXL356BEZ Analogue output, ±10g or ±20g
ADXL356CEZ Analogue output, ±10g or ±40g
ADXL357BEZ Digital output, ±10.24g, ±20.48g or ±40.96g
ADXL356CEZ Analogue output, ±10g or ±40g
ADXL357BEZ Digital output, ±10.24g, ±20.48g or ±40.96g
Accelerometers, Analog Devices
Specifikationer
Attribute | Value |
---|---|
Sensor Type | Accelerometer |
Number of Axis | 3 |
Technology | Analogue |
Mounting Type | Surface Mount |
Interface Type | I2C, SPI |
Maximum Frequency Response | 1500Hz |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 2.25 V |
Package Type | LCC |
Sensitivity | 21.6 mV/g, 86.4mV/g |
Pin Count | 14 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
- RS-artikelnummer:
- 139-1746
- Tillv. art.nr:
- ADXL356CEZ
- Tillverkare / varumärke:
- Analog Devices