- RS-artikelnummer:
- 205-2863
- Tillv. art.nr:
- TP90S4 1,1 230/400-50 B5 MV
- Tillverkare / varumärke:
- Motovario
Denna produkt har utgått
- RS-artikelnummer:
- 205-2863
- Tillv. art.nr:
- TP90S4 1,1 230/400-50 B5 MV
- Tillverkare / varumärke:
- Motovario
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
The Motovario M series 3-phase side flange through-hole mounted electric AC motor with 1.1kW power rating. It is a 4-pole motor with voltage rating of 230V to 400V. The motor terminal box is made of aluminium with plastic fan.
Size = 90
Frequency = 50 -60 Hz
Cooling = self-ventilated
Protection rating = IP55
Frequency = 50 -60 Hz
Cooling = self-ventilated
Protection rating = IP55
Specifikationer
Attribute | Value |
---|---|
Power Rating | 1.1 kW |
Frequency Rating | 50Hz |
Efficiency Class | IE3 |
Supply Voltage | 230/400 V |
Phase | 3 |
Number of Poles | 4 |
Rotation | Reversible |
Series | M |
- RS-artikelnummer:
- 205-2863
- Tillv. art.nr:
- TP90S4 1,1 230/400-50 B5 MV
- Tillverkare / varumärke:
- Motovario