- RS-artikelnummer:
- 220-5878
- Tillverkare / varumärke:
- RS PRO
Det är tyvärr inte möjligt att visa lagerbehållning för närvarande. Uppdatera sidan och försök igen.
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
11,155 kr
(exkl. moms)
13,944 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 11,155 kr | 111,55 kr |
- RS-artikelnummer:
- 220-5878
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO Abrasive Disc
Introducing the range of RS PRO Abrasive Discs, manufactured from high-quality materials to offer optimum heavy-duty sanding performance, long life and an outstanding cost per use ratio. This RS PRO disc has a unique structure and an abrasive synthetic resin coating which helps with fast and precise abrasive sanding with minimal effort, along with minimal risk of surface scratching on the workpiece. They are suitable for use on a wide variety of metals and can effectively remove rust, paint, thermal blueing and other contaminants, making them ideal for the automotive and metalworking industry.
Features and Benefits:
- The RS PRO abrasive disc is suitable for a wide variety of professional and DIY applications, offering professional quality at an affordable price
- Thanks to the unique structure, it minimises the risk of scratching the working surface, while the abrasive synthetic resin coating enables effective removal with long-lasting performance
- This disc offers heavy-duty sanding action with minimal effort and is ideal for rust removal, cleaning welds, paint removal, deburring and much more
- Suitable for use on metals like stainless steel, aluminium, and even concrete
- Supplied in a pack of 10
Applications:
Abrasive sheets, often called sandpaper or glass paper, can be used by hand, with sanding blocks and even appropriate power tools. Because of this, they are suitable for fine and general sanding applications, as well as more specialised applications like rust removal or paint preparation in the automotive industry. Thanks to their versatility they are used on or for:
- Wood surfaces for removing old paint, varnish, or general surface preparation
- Blending, cleaning and contour finishing on surfaces like plaster or drywall
- Rust removal and grinding on metals
- Polishing, smoothing and buffing on a variety of surfaces
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifikationer
Attribute | Value |
---|---|
Disc Type | Grinding Disc |
Disc Diameter | 115mm |
Abrasive Material | Resin |
Bore Size | 22mm |
Number in Pack | 10 |
Maximum Safe Speed | 13,200rpm |
Material Cut | Aluminium, Cast Iron, Mild Steel, Non-Ferrous Metals, Stainless Steel |
Disc Shape | Round |