- RS-artikelnummer:
- 135-0996
- Tillv. art.nr:
- 1311-0011-520
- Tillverkare / varumärke:
- Ansmann
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer
- 670-8747
Pris (ex. moms) Var (i ett paket med 4)
29,265 kr
(exkl. moms)
36,581 kr
(inkl. moms)
- RS-artikelnummer:
- 135-0996
- Tillv. art.nr:
- 1311-0011-520
- Tillverkare / varumärke:
- Ansmann
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
Ansmann MaxE Pro NiMH Batteries
Ansmann MaxE Pro Nimh rechargeable batteries have a high capacity, and a low self-discharge. MaxE Pro battery has the energy to power all your devices. The self-discharge is 10 times lower than in regular NiMH batteries.
The batteries can be charged with a high charging current, thereby very short charging times are possible. With the latest battery technology, the memory effect is ruled out even after several partial charges
Ideal applications include flashlights, toys, modelling, game consoles, digital cameras, flash equipment, medical equipment and more
Note
After a year, there is still around 80% of the initial capacity left
Specifikationer
Attribute | Value |
---|---|
Capacity | 800mAh |
Brand Range | Ansmann MaxE Pro |
Terminal Type | Standard |
Nominal Voltage | 1.2V |
Low Self Discharge | Yes |
Size | AAA |
Chemistry | NiMH |
Operating Temperature Range | 0 → +45°C |