General Purpose Enclosures

General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.

Different types of General Purpose Enclosures

The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:

  • Gasket materials
  • Dimensions and sizes
  • Different IP ratings, such as IP65, IP54 and IP66. Their grade of protection against intrusion and moist is reflected on this rating. To find out more, please read out detailed IP Rating Guide
  • Variety of colours
  • Flanged options for mounting purposes
  • Some of the enclosures feature ventilation, display windows and chassis plates

What are the Enclosures used for?

An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.


...
Read more Read less

Filter

Visar 1 - 4 av 4 produkter
Resultat per sida
Beskrivning Pris
RS-artikelnummer 124-1613
Tillv. art.nr1457L1202
VarumärkeHammond
339,05 kr
Each
Enheter
RS-artikelnummer 124-1615
Tillv. art.nr1457L1202EBK
VarumärkeHammond
509,56 kr
Each
Enheter
RS-artikelnummer 124-1611
Tillv. art.nr1457L1202BK
VarumärkeHammond
336,98 kr
Each
Enheter
RS-artikelnummer 124-1593
Tillv. art.nr1457L1202E
VarumärkeHammond
490,43 kr
Each
Enheter
Related Products
A versatile range of adjustable, calibrated torque wrenches ...
Description:
A versatile range of adjustable, calibrated torque wrenches based on the proven 'slip free' principal that ensures a fastener cannot be over tightened. Incorporate a micrometer style fine adjustment with a positive locking system to ensure fast, easy and accurate ...
Clicker Torque wrench enabling interchangeable head changes using ...
Description:
Clicker Torque wrench enabling interchangeable head changes using Stahlwilles inserts. Quick select adjusterQuick release safety lockDouble stop signalsClear twin scales with colour coded N m/ft.lb & ft.lb/inch.lb markingsErgonomic bi-component handleResistant to oils, grease, fuels, brake fluids and ...
The MS100V02 series of 13 piece torque wrench ...
Description:
The MS100V02 series of 13 piece torque wrench and socket set from Sibille. The set is designed to help protect the user during live working, accidental contact or flashover when working on or next to energised systems.
The Industrial Range of Torque Wrenches has a ...
Description:
The Industrial Range of Torque Wrenches has a 'Break Back' action providing an unmistakable signal that can be seen and felt when the set torque is reached. Robust construction gives accurate results, ±4%, even in arduous working conditions.The break angle ...