Test Lead Racks

Filter

Visar 1 - 6 av 6 produkter
Resultat per sida
Beskrivning Pris Accessory Type Number of Slots Maximum Cable Diameter Colour Body Material Dimensions Height Length Width
RS-artikelnummer 668-4597
VarumärkeRS PRO
90,65 kr
Each
Enheter
Modular Lead Storage Rack 15 16.9mm Grey Aluminium 350 x 81 x 46mm 46mm 350mm 81mm
RS-artikelnummer 193-0930
Tillv. art.nr4408/POM
VarumärkeFluke
160,12 kr
Each
Enheter
Test Lead Holder 10 8.13mm Black Steel - - 279.4mm 88.9mm
RS-artikelnummer 187-3231
Tillv. art.nr1508/POM
VarumärkeFluke
200,77 kr
Each
Enheter
Test Lead Holder 14 5.33mm Orange Steel - - 279.4mm 88.9mm
RS-artikelnummer 787-2868
Tillv. art.nr973919001
342,29 kr
Each
Enheter
Test Lead Holder 30 - Grey Aluminium - - 500mm -
RS-artikelnummer 101-6494
Tillv. art.nr64.9244-033
VarumärkeStaubli
439,07 kr
Each
Enheter
Test Lead Holder 21 - Black - - - 330mm -
RS-artikelnummer 187-3247
Tillv. art.nr2708
VarumärkeFluke
200,77 kr
Each
Enheter
Test Lead Holder 9 11.43mm Blue Steel - - 279.4mm 88.9mm
Related Products
Schutzinger 4mm safety program fused measuring lead sets, ...
Description:
Schutzinger 4mm safety program fused measuring lead sets, comprising of one red and one black lead with a safety lamella backet plug to lamella basket plug with a built in fuse holder on the opposing end, available in two lengths ...
Universally Suitable Because Various Contact Tips Can Be ...
Description:
Universally Suitable Because Various Contact Tips Can Be Interchanged in the Probe Holder for a Wide Variety Of Measuring Functions.Version with Spring-Loaded Steel Probe for Pin-Point Measuring On Printed Boards. Together with the Tip Protection Head Also Suitable for Slip-Proof ...
An in-line holder to connect individual components with ...
Description:
An in-line holder to connect individual components with 4mm safety test leads. Holder comprises 2x4mm safety plugs and 2x4mm safety sockets rated at 600V (CAT II)Component solder connections are provided within the screw-together adaptor casing Components clearly visible through transparent ...
A comprehensive selection of 10 test leads supplied ...
Description:
A comprehensive selection of 10 test leads supplied complete with a test lead holder, part of the Hircshmann Test and Measurement 4mm system. These test leads are 100cm in length and come in a selection of colours, complete with 4mm ...