Digital Multimeters

A digital multimeter is a device that provides measurements of circuit parameters such as voltage (volts), currents (amps) and resistance (ohms). Digital multimeters also offer a wide range of AC and DC measuring capabilities to accommodate a variety of applications. Many multimeters include continuity and diode test functions with an audible alarm for enahnced user experience.


How do they work?


Through the use of a digital output readout, they are connected to a device and measure typically the voltage and any resistances and give you an output you can measure.


Different types of Multimeter:


  • Bench meters – The most accurate of the two device types, the bench meter is a larger device, not very portable. This is because of the extra level of detail it can provide you when measuring certain parameters

  • Handheld - Very portable and allow you to work on the go and access hard to reach machinery. Not as accurate as their bench counterparts, however they still display a high level of accuracy.


Features and benefits:


  • More accurate and easier to use than analogue multimeters
  • They help reduce reading errors
  • Digital multimeters displays do not having moving parts, making them free from wear or shock failures
  • Zero adjustment needed
  • Some feature thermal imaging built into the device
  • Handheld units are extremely portable and ergonomically easy to handle
  • Drop, water and splash resistance
  • Clamp options available
  • Some units have built in work lights and laser pointers for hard to access areas
  • Long battery life
  • Auto power off features

Where might I use one?


  • Electrical testing, plug sockets, lighting and more
  • Perfect for home renovations
  • Business safety tests

...
Read more Read less

Filter

Visar 1 - 18 av 18 produkter
Resultat per sida
Beskrivning Pris Multimeter Type Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Calibrated Absolute Maximum AC Voltage Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Resistance Measurement Absolute Maximum Capacitance Measurement Absolute Maximum Temperature Measurement Connectivity Functions Measured True RMS Application Maximum Frequency
RS-artikelnummer 911-9645
Tillv. art.nrHEX60-D
VarumärkeBeha-Amprobe
1 122,78 kr
Each
Enheter
Handheld 10A ac 10A dc RSCAL 600V ac 600V dc 20MΩ - - - AC Current, AC Voltage, DC Current, DC Voltage, Resistance Yes - 400Hz
RS-artikelnummer 794-3238
Tillv. art.nrHEX60-D
VarumärkeBeha-Amprobe
692,78 kr
Each
Enheter
Handheld 10A ac 10A dc - 600V ac 600V dc 20MΩ - - - AC Current, AC Voltage, DC Current, DC Voltage, Resistance Yes - 400Hz
RS-artikelnummer 911-9649
Tillv. art.nrHEX60-D
VarumärkeBeha-Amprobe
1 358,78 kr
Each
Enheter
Handheld 10A ac 10A dc UKAS 600V ac 600V dc 20MΩ - - - AC Current, AC Voltage, DC Current, DC Voltage, Resistance Yes - 400Hz
RS-artikelnummer 794-3241
Tillv. art.nrHEX120-D
VarumärkeBeha-Amprobe
1 488,96 kr
Each
Enheter
Handheld 10A ac 10A dc - 1000V ac 1000V dc 40MΩ 3mF +300°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature Yes - 1MHz
RS-artikelnummer 794-3244
Tillv. art.nrHEX340-D
VarumärkeBeha-Amprobe
2 709,08 kr
Each
Enheter
Handheld 10A ac 10A dc - 1000V ac 1000V dc 50MΩ 9.999F +1000°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Resistance, Temperature Yes - 125kHz
RS-artikelnummer 186-5503
Tillv. art.nrAM-555-EUR
VarumärkeBeha-Amprobe
1 828,11 kr
Each
Enheter
- 20A ac 20A dc - 1000V ac 1000V dc 60Ω 60mF +1000°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature Yes - 1kHz
RS-artikelnummer 912-0002
Tillv. art.nrHEX340-D
VarumärkeBeha-Amprobe
3 375,08 kr
Each
Enheter
Handheld 10A ac 10A dc UKAS 1000V ac 1000V dc 50MΩ 9.999mF +1000°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Resistance, Temperature Yes - 125kHz
RS-artikelnummer 911-9976
Tillv. art.nrHEX110-D
VarumärkeBeha-Amprobe
1 813,74 kr
Each
Enheter
Handheld 10A ac 10A dc UKAS 1000V ac 1000V dc 40MΩ 3mF +300°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature - - 1MHz
RS-artikelnummer 912-0061
Tillv. art.nrHEX120-D
VarumärkeBeha-Amprobe
1 918,96 kr
Each
Enheter
Handheld 10A ac 10A dc RSCAL 1000V ac 1000V dc 40MΩ 3mF +300°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature Yes - 1MHz
RS-artikelnummer 187-2512
Tillv. art.nrAM-535-EUR
VarumärkeBeha-Amprobe
1 669,11 kr
Each
Enheter
- 20A ac 20A dc RSCAL 600V ac 600V dc 40Ω 4mF +1000°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature Yes - 400Hz
RS-artikelnummer 186-5991
Tillv. art.nrAM-555-EUR
VarumärkeBeha-Amprobe
2 258,11 kr
Each
Enheter
- 20A ac 20A dc UKAS 1000V ac 1000V dc 60Ω 60mF +1000°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature Yes - 1kHz
RS-artikelnummer 186-5502
Tillv. art.nrAM-535-EUR
VarumärkeBeha-Amprobe
1 250,11 kr
Each
Enheter
- 20A ac 20A dc - 600V ac 600V dc 40Ω 4mF +1000°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature Yes - 400Hz
RS-artikelnummer 911-9973
Tillv. art.nrHEX110-D
VarumärkeBeha-Amprobe
1 577,74 kr
Each
Enheter
Handheld 10A ac 10A dc RSCAL 1000V ac 1000V dc 40MΩ 3mF +300°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature - - 1MHz
RS-artikelnummer 186-5985
Tillv. art.nrAM-535-EUR
VarumärkeBeha-Amprobe
1 680,11 kr
Each
Enheter
- 20A ac 20A dc UKAS 600V ac 600V dc 40Ω 4mF +1000°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature Yes - 400Hz
RS-artikelnummer 794-3232
Tillv. art.nrHEX110-D
VarumärkeBeha-Amprobe
1 147,74 kr
Each
Enheter
Handheld 10A ac 10A dc - 1000V ac 1000V dc 40MΩ 3mF +300°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature - - 1MHz
RS-artikelnummer 912-0065
Tillv. art.nrHEX120-D
VarumärkeBeha-Amprobe
2 154,96 kr
Each
Enheter
Handheld 10A ac 10A dc UKAS 1000V ac 1000V dc 40MΩ 3mF +300°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature Yes - 1MHz
RS-artikelnummer 911-9992
Tillv. art.nrHEX340-D
VarumärkeBeha-Amprobe
3 139,08 kr
Each
Enheter
Handheld 10A ac 10A dc RSCAL 1000V ac 1000V dc 50MΩ 9.999mF +1000°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Resistance, Temperature Yes - 125kHz
RS-artikelnummer 186-5989
Tillv. art.nrAM-555-EUR
VarumärkeBeha-Amprobe
2 494,11 kr
Each
Enheter
- 20A ac 20A dc RSCAL 1000V ac 1000V dc 60Ω 60mF +1000°C - AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature Yes - 1kHz