Electrical Installation Testers

Electrical installation testers verify the safety of electrical installations in domestic, commercial and industrial settings. They ensure that fixed wiring is safe and correctly installed to meet relevant local standards and safety requirements. 


Uses of electrical installation testers


You can use electrical installation testers for a variety of tests, including:

  • Insulation-continuity tests – diagnose breakdown of the insulation in various parts of the electrical system such as wires, transformers and motors. The quality of insulation is critical in ensuring uninterrupted and safe functioning of electrical circuits.  
  • Checking RCD devices – check the proper functioning of residual-current devices (RCDs). RCDs are designed to disconnect quickly to mitigate the harm caused from electric shock and to avoid current leaks that may lead to fire and other dangerous situations. 
  • Loop testing – a quick, convenient, and specific method of evaluating an electrical circuit's ability to engage protective devices (circuit breakers, fuses, RCDs). A ground loop determines the effectiveness of protective devices.
  • Resistance measurement of grounding systems – verification tests to ensure that a system's resistance is low enough to provide protection to people, equipment and structures. 

...
Read more Read less

Filter

Visar 1 - 9 av 9 produkter
Resultat per sida
Beskrivning Pris Calibrated Loop Impedance Test Type Automatic RCD Test RCD Ramp Test Non-Tripping Insulation Test Voltage Maximum Voltage Measurement Test Type Earth Resistance Measurement Downloadable Data Interface Type Continuity Test Current RCD Test Type Remote Switch Mode
RS-artikelnummer 704-0487
Tillv. art.nr1002-415
VarumärkeMegger
15 199,80 kr
Each
Enheter
- 2 Wire Yes Yes Yes 100 V, 250 V, 500 V, 1000 V 600V Continuity, Wiring Polarity Yes Yes German Mains 15 mA, 200 mA AC Type, DC Selective -
RS-artikelnummer 172-0820
Tillv. art.nr1009-986
VarumärkeMegger
18 349,75 kr
Each
Enheter
RSCAL 2 Wire (Hi Current), 2 Wire (Non-Trip Range), 3 Wire (Non-Trip Range) Yes Yes Yes 100 V, 250 V, 500 V, 1000 V 600V Auto Test, Continuity, Earth Resistance, Insulation, Loop Test, RCD Ramp Test, RCD Test, Resistance Yes Yes Bluetooth 15 mA, 200 mA A, AC, B, DC, S -
RS-artikelnummer 117-6031
Tillv. art.nr1008-122
VarumärkeMegger
11 041,90 kr
Each
Enheter
RSCAL 2 Wire, 3 Wire Yes Yes Yes 250 V, 500 V, 1000 V 600V Continuity Yes - Wireless 200mA A, AC, S -
RS-artikelnummer 117-6032
Tillv. art.nr1008-122
VarumärkeMegger
11 363,90 kr
Each
Enheter
UKAS 2 Wire, 3 Wire Yes Yes Yes 250 V, 500 V, 1000 V 600V Continuity Yes - Wireless 200mA A, AC, S -
RS-artikelnummer 172-0821
Tillv. art.nr1009-987
VarumärkeMegger
18 671,75 kr
Each
Enheter
UKAS 2 Wire (Hi Current), 2 Wire (Non-Trip Range), 3 Wire (Non-Trip Range) Yes Yes Yes 100 V, 250 V, 500 V, 1000 V 600V Auto Test, Continuity, Earth Resistance, Insulation, Loop Test, RCD Ramp Test, RCD Test, Resistance Yes Yes Bluetooth 15 mA, 200 mA A, AC, B, DC, S -
RS-artikelnummer 172-0819
Tillv. art.nr1009-987
VarumärkeMegger
17 382,75 kr
Each
Enheter
- 2 Wire (Hi Current), 2 Wire (Non-Trip Range), 3 Wire (Non-Trip Range) Yes Yes Yes 100 V, 250 V, 500 V, 1000 V 600V Auto Test, Continuity, Earth Resistance, Insulation, Loop Test, RCD Ramp Test, RCD Test, Resistance Yes Yes Bluetooth 15 mA, 200 mA A, AC, B, DC, S -
RS-artikelnummer 175-4076
Tillv. art.nr1009-990
VarumärkeMegger
20 124,00 kr
Each
Enheter
- - Yes Yes Yes 100 V, 250 V, 500 V, 600 V, 1000 V 600V - Yes Yes Bluetooth 205mA - -
RS-artikelnummer 117-6036
Tillv. art.nr1008-129
VarumärkeMegger
17 051,84 kr
Each
Enheter
UKAS 2 Wire, 3 Wire Yes Yes Yes 100 V, 250 V, 500 V, 1000 V 600V Continuity Yes Yes Wireless 200mA A, AC, B, S -
RS-artikelnummer 117-6035
Tillv. art.nr1008-129
VarumärkeMegger
16 729,84 kr
Each
Enheter
RSCAL 2 Wire, 3 Wire Yes Yes Yes 100 V, 250 V, 500 V, 1000 V 600V Continuity Yes Yes Wireless 200mA A, AC, B, S -