Toggle Switches

Toggle switches are among the most basic and most common of all electronic components, the switch moves contacts that either provide a path for current to flow through or moves those contacts in such a way that the path is cut. The toggle switches most people will be familiar with are light switches.

How Does a Toggle Switch Function?
Toggle switches may vary a bit in function from one to the next depending upon their configurations. However, the basics are the same.
When the actuator (the toggle itself) is moved, the armature in the switch moves the contact into position either energizing the circuit or de-energizing it. Once the switch is moved from one position to the other, it typically stays that way. There are also momentary switches, which energize or de-energize a circuit for as long as they are actuated and then go back to their normal state once the actuator is released. This is accomplished via a spring mechanism that exerts a force on the armature from the inside.

Contact Configuration of a Toggle Switch
  • A single pole single throw (SPST) switch is the simplest and most common type of toggle switch. These switches allow simple on and off operation for a single circuit. Most light switches are SPST switches.
  • Single pole double throw (SPDT) switches can be used to change where a voltage is directed. The double throw means that the switch can be used to energize two different circuits - one at a time - from a single source of energy.
  • Double pole single throw (DPST) switches allow an operation that is very similar to having two SPST switches hooked together in one device. The switch can turn two circuits on and off. These are very convenient when more than one device needs to be controlled with the same switch.
  • Double pole double throw (DPDT) switches allow two different circuits to be served by the same pole. These are used in applications where a circuit may need to have changing voltages applied to connected devices.

There are also switches with the designation CO, such as SPCO (single pole changeover) switches. These have an off position in the middle of the switch and can be used to energize or de-energize two different circuits attached to the device.

...
Read more Read less

Filter

Visar 1 - 20 av 96 produkter
Resultat per sida
Beskrivning Pris Contact Configuration Switch Operation Contact Current Rating Mounting Type Terminal Type IP Rating Illuminated Panel Cut Out Width Panel Cut Out Height Panel Cut Out Diameter Actuator Length Actuator Material Voltage Rating Contact Resistance
RS-artikelnummer 812-6576
Tillv. art.nr1NT1-2
VarumärkeHoneywell
173,85 kr
Each
Enheter
Single Pole Single Throw (SPST) Latching 6 A @ 230 V ac, 15 A @ 115 V ac, 20 A @ 28 V dc Panel Mount Screw IP67, IP68 - - - 12.4mm 17mm Metal, Plastic - -
RS-artikelnummer 842-0648
Tillv. art.nr2NT1-2
VarumärkeHoneywell
195,82 kr
Each
Enheter
Double Pole Single Throw (DPST) Latching 6 A @ 230 V ac, 15 A @ 115 V ac, 20 A @ 28 V dc Panel Mount Screw IP67, IP68 - - - 12.4mm 17mm Metal, Plastic - -
RS-artikelnummer 812-6573
Tillv. art.nr1NT1-7
VarumärkeHoneywell
177,62 kr
Each
Enheter
Single Pole Double Throw (SPDT) (On)-Off-(On) 6 A @ 230 V ac, 15 A @ 115 V ac, 15 A @ 28 V dc Panel Mount Screw IP67, IP68 - - - 12.4mm 17mm Metal, Plastic - -
RS-artikelnummer 842-4754
Tillv. art.nr2TL1-3G
VarumärkeHoneywell
318,31 kr
Each
Enheter
Double Pole Double Throw (DPDT) Latching 6 A @ 230 V ac, 15 A @ 115 V ac, 20 A @ 28 V dc Panel Mount Screw - - - - - 17mm Metal, Plastic - -
RS-artikelnummer 842-4801
Tillv. art.nr2TL1-70
VarumärkeHoneywell
344,46 kr
Each
Enheter
Double Pole Double Throw (DPDT) (On)-On-(On) 6 A @ 230 V ac, 11 A @ 115 V ac, 18 A @ 28 V dc Panel Mount Screw - - - - - 17mm Metal, Plastic - -
RS-artikelnummer 842-4707
Tillv. art.nr2TL1-1
VarumärkeHoneywell
275,88 kr
Each
Enheter
Double Pole Double Throw (DPDT) On-Off-On 6 A @ 230 V ac, 15 A @ 115 V ac, 20 A @ 28 V dc Panel Mount Screw - - - - - 17mm Metal, Plastic - -
RS-artikelnummer 812-6585
Tillv. art.nr2NT1-3
VarumärkeHoneywell
236,98 kr
Each
Enheter
Double Pole Single Throw (DPST) Latching 6 A @ 230 V ac, 15 A @ 115 V ac, 20 A @ 28 V dc Panel Mount Screw IP67, IP68 - - - 12.4mm 17mm Metal, Plastic - -
RS-artikelnummer 187-3509
Tillv. art.nr1MT1-3
VarumärkeHoneywell
143,31 kr
Each
Enheter
Single Pole Double Throw (SPDT) Latching 5 A Panel Mount Solder IP67, IP68 - 11.43mm - 12.45mm 16.87mm - 28V dc -
RS-artikelnummer 187-3510
Tillv. art.nr1MT1-5
VarumärkeHoneywell
190,46 kr
Each
Enheter
Single Pole Double Throw (SPDT) Momentary 5 A Panel Mount Solder IP67, IP68 - 11.43mm - 12.45mm 16.87mm - 28V dc -
RS-artikelnummer 842-5072
Tillv. art.nr62NT1-7
VarumärkeHoneywell
361,32 kr
Each
Enheter
Double Pole Double Throw (DPDT) (On)-Off-(On) 6 A @ 230 V ac, 11 A @ 115 V ac, 18 A @ 28 V dc Panel Mount Screw IP67, IP68 - - - 12.4mm 17mm Metal, Plastic - -
RS-artikelnummer 187-3511
Tillv. art.nr1MT1-7
VarumärkeHoneywell
206,49 kr
Each
Enheter
Single Pole Double Throw (SPDT) Momentary 5 A Panel Mount Solder IP67, IP68 - 11.43mm - 12.45mm 16.87mm - 28V dc -
RS-artikelnummer 187-3520
Tillv. art.nr2MT1-3
VarumärkeHoneywell
210,21 kr
Each
Enheter
Double Pole Double Throw (DPDT) Latching 5 A Panel Mount Solder IP67, IP68 - 11.43mm - 12.45mm 16.87mm - 28V dc -
RS-artikelnummer 187-3521
Tillv. art.nr2MT1-4
VarumärkeHoneywell
210,21 kr
Each
Enheter
Double Pole Single Throw (DPST) Momentary 5 A Panel Mount Solder IP67, IP68 - 11.43mm - 12.45mm 16.87mm - 28V dc -
RS-artikelnummer 187-3513
Tillv. art.nr1MT1-8
VarumärkeHoneywell
175,16 kr
Each
Enheter
Single Pole Double Throw (SPDT) Momentary 5 A Panel Mount Solder IP67, IP68 - 11.43mm - 12.45mm 16.87mm - 28V dc -
RS-artikelnummer 187-3527
Tillv. art.nr2MT2-2
VarumärkeHoneywell
297,90 kr
Each
Enheter
Double Pole Single Throw (DPST) Latching 100 mA Panel Mount Solder IP67, IP68 - 11.43mm - 12.45mm 16.87mm - 28V dc -
RS-artikelnummer 187-3492
Tillv. art.nr2NT1-5
VarumärkeHoneywell
219,41 kr
Each
Enheter
Double Pole Double Throw (DPDT) Momentary 10 A Panel Mount Screw IP67, IP68 - 11.4mm - 12.4mm 17mm - 250 V dc, 277 V ac -
RS-artikelnummer 842-4968
Tillv. art.nr4TL1-3
VarumärkeHoneywell
476,78 kr
Each
Enheter
4PST Latching 6 A @ 230 V ac, 15 A @ 115 V ac, 20 A @ 28 V dc Panel Mount Screw - - - - - 17mm Metal, Plastic - -
RS-artikelnummer 842-4987
Tillv. art.nr4TL1-50
VarumärkeHoneywell
823,22 kr
Each
Enheter
Four Pole Double Throw (4PDT) On-On-(On) 6 A @ 230 V ac, 11 A @ 115 V ac, 18 A @ 28 V dc Panel Mount Screw - - - - - 17mm Metal, Plastic - -
RS-artikelnummer 187-3515
Tillv. art.nr1MT2-2
VarumärkeHoneywell
254,78 kr
Each
Enheter
Single Pole Single Throw (SPST) Latching 100 mA Panel Mount Solder IP67, IP68 - 11.43mm - 12.45mm 16.87mm - 28V dc -
RS-artikelnummer 187-3533
Tillv. art.nr2MT2-7
VarumärkeHoneywell
297,90 kr
Each
Enheter
Double Pole Double Throw (DPDT) Momentary 100 mA Panel Mount Solder IP67, IP68 - 11.43mm - 12.45mm 16.87mm - 28V dc -