Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)Tact switches are an electromechanical switch for:- Keyboards Keypads Instruments Interface control panel applicationsThere are many types of electric tactile switches available and these are:- Standard Types Illuminated Types Sealed Types Key Tops Surface Mount Types Hinged Types SPST (Single Pole Single through) SPDT (single pole double throw) DPST (double pole, single throw) DPDT (double pole double throw)All Tactile switches are designed for applications such as:- Automotive Industrial Telecommunication networks

...
Read more Read less

Filter

Visar 1 - 20 av 182 produkter
Resultat per sida
Beskrivning Pris Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS-artikelnummer 811-3665
Tillv. art.nrEVQ-21407K
VarumärkePanasonic
1,529 kr
Each (In a Pack of 100)
Enheter
Single Pole Single Throw (SPST) Solder, Through Hole Momentary 3.6mm Black Button - - - - - 20 mA @ 15 V dc - 1.3 N
RS-artikelnummer 815-6549
Tillv. art.nrEVQ-21407K
VarumärkePanasonic
1,276 kr
Each (In a Pack of 5000)
Enheter
SPST Solder - 7mm Black Push Plate 6mm 6mm 6 x 6 x 7mm - - 20 mA - 1.3 N
RS-artikelnummer 756-1549
Tillv. art.nrEVQ11U05R
VarumärkePanasonic
1,824 kr
Each (In a Pack of 50)
Enheter
Single Pole Single Throw (SPST) Through Hole Momentary 5mm Red Push Plate 6mm 6mm 6 x 6 x 5mm - - 20 mA - 2.6 N
RS-artikelnummer 756-1363
Tillv. art.nrESB33133
VarumärkePanasonic
13,65 kr
Each (In a Pack of 2)
Enheter
Double Pole Double Throw (DPDT) Solder Momentary - Yellow Lever - - 10 x 7.75 x 16mm - Through Hole 200 mA @ 14 V dc - 3 N
RS-artikelnummer 756-1372
Tillv. art.nrESE20C321
VarumärkePanasonic
9,87 kr
Each (In a Pack of 2)
Enheter
Single Pole Single Throw (SPST) Solder Momentary - - Lever 8.9mm 5.7mm 8.9 x 5.7mm - Through Hole 100 mA @ 14 V dc - -
RS-artikelnummer 125-0187
Tillv. art.nrEVPBB2A9B000
VarumärkePanasonic
5,108 kr
Each (In a Pack of 10)
Enheter
Single Pole Single Throw (SPST) Solder Momentary 0.7 (Dia.)mm - Push Plate 2.6mm 1.6mm 2.6 x 1.6mm - Surface Mount 20 mA @ 15 V dc IP67 1.6 N
RS-artikelnummer 125-0211
Tillv. art.nrEVPAKB11A
VarumärkePanasonic
2,292 kr
Each (In a Pack of 10)
Enheter
Single Pole Single Throw (SPST) Solder Momentary 1.5mm - Push Plate 3.9mm 2.9mm 3.90 x 2.05 x 1.50mm - Surface Mount 20 mA @ 15 V dc IP67 1.6 N
RS-artikelnummer 756-1375
Tillv. art.nrESE20C323
VarumärkePanasonic
12,045 kr
Each (In a Pack of 2)
Enheter
Single Pole Single Throw (SPST) Solder Momentary - - Lever 8.9mm 5.7mm 8.9 x 5.7mm - Through Hole 100 mA @ 14 V dc - -
RS-artikelnummer 125-0208
Tillv. art.nrEVQP9W02W
VarumärkePanasonic
7,796 kr
Each (In a Pack of 10)
Enheter
Single Pole Single Throw (SPST) J Bend Momentary 2.6mm White Push Plate 4.7mm 3.5mm 4.7 x 3.5 x 2.5mm - Surface Mount 20 mA @ 15 V dc - 4 N
RS-artikelnummer 815-6542
Tillv. art.nrEVQ-21505R
VarumärkePanasonic
1,418 kr
Each (In a Pack of 5000)
Enheter
SPST Solder - 5mm Red Push Plate - - - - - 20 mA - 1.6 N
RS-artikelnummer 756-1366
Tillv. art.nrESB30B102
VarumärkePanasonic
9,825 kr
Each (In a Pack of 2)
Enheter
Double Pole Double Throw (DPDT) Solder Latching - - Lever 12mm 10.9mm 12 x 10.9mm - Through Hole 200 mA @ 14 V dc - -
RS-artikelnummer 125-0220
Tillv. art.nrEVQPE104K
VarumärkePanasonic
4,622 kr
Each (In a Pack of 10)
Enheter
Single Pole Single Throw (SPST) J Bend Momentary 3mm Black Push Plate 6mm 3.5mm 6 x 3.5 x 4.30mm - Surface Mount 20 mA @ 15 V dc - 1 N
RS-artikelnummer 125-0221
Tillv. art.nrEVQPNF04M
VarumärkePanasonic
5,129 kr
Each (In a Pack of 10)
Enheter
Single Pole Single Throw (SPST) J Bend Momentary 3mm Natural Push Plate 6mm 3.5mm 6 x 3.5 x 4.30mm - Surface Mount 20 mA @ 15 V dc - 1.6 N
RS-artikelnummer 125-0210
Tillv. art.nrEVQP9P02W
VarumärkePanasonic
7,796 kr
Each (In a Pack of 10)
Enheter
Single Pole Single Throw (SPST) J Bend Momentary 2.6mm White Push Plate 4.7mm 3.5mm 4.7 x 3.5 x 2.6mm - Surface Mount 20 mA @ 15 V dc - 5 N
RS-artikelnummer 756-1571
Tillv. art.nrEVQPF004R
VarumärkePanasonic
2,099 kr
Each (In a Pack of 20)
Enheter
Single Pole Single Throw (SPST) Through Hole Momentary 3.85mm Red Push Plate - - - - - 20 mA - 1 N
RS-artikelnummer 756-1684
Tillv. art.nrEVQP6PB35
VarumärkePanasonic
1,284 kr
Each (In a Pack of 20)
Enheter
Single Pole Single Throw (SPST) Surface Mount Momentary - - - - - - - - 20 mA - 2.4 N
RS-artikelnummer 178-9275
Tillv. art.nrEVQQ2P01W
VarumärkePanasonic
2,52 kr
Each (In a Pack of 20)
Enheter
Single Pole Single Throw (SPST) J Bend Momentary 0.2mm White Push Plate 6.5mm 1.8mm 6.5 x 1.8mm - Surface Mount 10 μA → 20 mA - 1.6 N
RS-artikelnummer 125-0203
Tillv. art.nrEVQP9H02M
VarumärkePanasonic
7,796 kr
Each (In a Pack of 10)
Enheter
Single Pole Single Throw (SPST) J Bend Momentary 2.6mm White Push Plate 4.7mm 3.5mm 4.7 x 3.5 x 2.10mm - Surface Mount 20 mA @ 15 V dc - 5 N
RS-artikelnummer 125-0227
Tillv. art.nrEVQ9P105M
VarumärkePanasonic
5,646 kr
Each (In a Pack of 10)
Enheter
Single Pole Single Throw (SPST) J Bend Momentary 4.6 (Dia.)mm Natural Push Plate 6mm 6mm 6.10 x 6 x 5mm - Surface Mount 20 mA @ 15 V dc - 3.5 N
RS-artikelnummer 178-9268
Tillv. art.nrEVQP4HB3B
VarumärkePanasonic
8,61 kr
Each (In a Pack of 20)
Enheter
Single Pole Single Throw (SPST) Solder Momentary 0.85mm Blue Side 6.2mm 2.55mm 6.2 x 2.55mm - Edge Mount 10 μA → 20 mA - 2.5 N