Tactile Switches

Tactile Switches or tact switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Tact switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB)
Tact switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• Standard Types
• Illuminated Types
• Sealed Types
• Key Tops
• Surface Mount Types
• Hinged Types
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)
All Tactile switches are designed for applications such as:-
• Automotive
• Industrial
• Telecommunication networks

...
Read more Read less

Filter

Visar 1 - 20 av 1440 produkter
Resultat per sida
Beskrivning Pris Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force
RS-artikelnummer 495-2270
Tillv. art.nr3FSH9
VarumärkeMEC
17,02 kr
Each
Enheter
Single Pole Single Throw (SPST) Surface Mount Momentary - - Plunger - - - - - 50 mA @ 24 V dc IP67 2.5 N
RS-artikelnummer 495-2220
Tillv. art.nr3ESH9-09.5
VarumärkeMEC
42,37 kr
Each
Enheter
Single Pole Single Throw (SPST) Surface Mount Momentary 4.4mm Black Button - - - - - 50 mA @ 24 V dc - -
RS-artikelnummer 686-6907
Tillv. art.nrB3F-1070
VarumärkeOmron
5,24 kr
Each (In a Bag of 5)
Enheter
SPST-NO Through Hole - 6.1mm - Plunger - - 6 x 6 x 9.5mm - - 50 mA @ 24 V dc - 0.98 N
RS-artikelnummer 758-2060
Tillv. art.nrSKQGAFE010
VarumärkeAlps Alpine
5,397 kr
Each (In a Pack of 10)
Enheter
Single Pole Single Throw (SPST) Surface Mount Momentary 1.5mm - Stem - - 5.2 x 5.2mm - - 50 mA @ 12 V dc - 0.98 N
RS-artikelnummer 123-9632
Tillv. art.nrSKHCBEA010
VarumärkeAlps Alpine
7,156 kr
Each (In a Pack of 5)
Enheter
Single Pole Single Throw (SPST) PC Pin Momentary 3mm Black Button 12mm 12mm 12 x 12mm - PCB 50 mA @ 12 V dc - 1.27 N
RS-artikelnummer 765-1078
Tillv. art.nrDTSM65NV
VarumärkeApem
2,635 kr
Each (In a Tube of 77)
Enheter
Single Pole Single Throw (SPST) Solder, Tab Momentary 9.5mm Brown Stem - - - - - 50 mA @ 12 V dc - 160 gf
RS-artikelnummer 758-1969
Tillv. art.nrSKHHBSA010
VarumärkeAlps Alpine
1,365 kr
Each (In a Box of 20)
Enheter
Single Pole Single Throw (SPST) Through Hole Momentary 9.5mm Red Stem - - 6 x 6 x 9.5mm - - 50 mA @ 12 V dc - 2.55 N
RS-artikelnummer 912-0399
Tillv. art.nrRA3FTH900
VarumärkeMEC
75,51 kr
Each
Enheter
Single Pole Single Throw (SPST) Pc Pin Momentary 6.5 (Dia.)mm Blue Side Cap 12.5mm 10.4mm 12.5 x 10.4mm Yes PCB 50 mA IP67 3.5 N
RS-artikelnummer 815-6549
Tillv. art.nrEVQ-21407K
VarumärkePanasonic
6 379,40 kr
1 Pack of 5000
Förpackning(ar)
SPST Solder - 7mm Black Push Plate 6mm 6mm 6 x 6 x 7mm - - 20 mA - 1.3 N
RS-artikelnummer 917-3860
Tillv. art.nrSKHHPNA010
VarumärkeAlps Alpine
3,65 kr
Each (In a Bag of 10)
Enheter
Single Pole Single Throw (SPST) Pc Pin Momentary 5.9mm Black Cap 6mm 6mm 6 x 6mm - Snap-In 50 mA - 0.98 N
RS-artikelnummer 811-3665
Tillv. art.nrEVQ-21407K
VarumärkePanasonic
1,039 kr
Each (In a Pack of 100)
Enheter
Single Pole Single Throw (SPST) Solder, Through Hole Momentary 3.6mm Black Button - - - - - 20 mA @ 15 V dc - 1.3 N
RS-artikelnummer 161-4531
Tillv. art.nrFSMIJ63AR04
VarumärkeTE Connectivity
9,525 kr
Each (In a Tube of 75)
Enheter
Single Pole Single Throw (SPST) PC Pin Momentary - White Rectangular - - - Yes Through Hole 50 mA - 260 gf
RS-artikelnummer 255-667
Tillv. art.nrKSC241G LFS
VarumärkeC & K
3,174 kr
Each (In a Pack of 10)
Enheter
SPST-NO Gull Wing Momentary 0.6mm - Tactile 6.2mm 6.2mm 6.20 x 6.20 x 3.50mm - Surface Mount 50 mA IP67 4.4 N
RS-artikelnummer 917-4144
Tillv. art.nrSKRGAFD010
VarumärkeAlps Alpine
2,089 kr
Each (In a Bag of 10)
Enheter
Single Pole Single Throw (SPST) Pc Pin Momentary 1.4mm Grey Button - 6.2 (Dia.)mm 6.2 (Dia.)mm - Through Hole 50 mA - 2.55 N
RS-artikelnummer 785-6324
Tillv. art.nr430456085736
VarumärkeWurth Elektronik
9,43 kr
Each
Enheter
Single Pole Single Throw (SPST) Solder, Through Hole Momentary 5mm Pink Button 12.5mm 12mm 12 x 12.5mm - Through Hole 50 mA @ 12 V dc - 360 g
RS-artikelnummer 894-9183
Tillv. art.nrKSC241G LFS
VarumärkeC & K
5 034,22 kr
1 Reel of 2000
Rulle(ar)
Single Pole Single Throw (SPST) Gull Wing Momentary 0.6mm - Tactile 6.2mm 6.2mm 6.2 x 6.2 x 3.5mm - Surface Mount 50 mA IP67 3.5±0.9 N
RS-artikelnummer 758-2082
Tillv. art.nrSKRAALE010
VarumärkeAlps Alpine
6,928 kr
Each (In a Pack of 10)
Enheter
Single Pole Single Throw (SPST) Surface Mount Momentary 3.4mm White Stem - - 6.2 x 6.2 x 4.3mm - - 50 mA @ 12 V dc - 3.92 N
RS-artikelnummer 124-6904
Tillv. art.nrFSMIJ63AR04
VarumärkeTE Connectivity
16,192 kr
Each (In a Pack of 5)
Enheter
Single Pole Single Throw (SPST) PC Pin Momentary - White Rectangular - - - Yes Through Hole 50 mA - 260 gf
RS-artikelnummer 682-1153
Tillv. art.nrB3F-1075
VarumärkeOmron
8,078 kr
Each (In a Pack of 5)
Enheter
SPST-NO Through Hole - 6.1mm - Plunger - - 6 x 6 x 9.5mm - - 50 mA @ 24 V dc - 2.55 N
RS-artikelnummer 917-3882
Tillv. art.nrSKRGAQD010
VarumärkeAlps Alpine
3,381 kr
Each (In a Bag of 10)
Enheter
Single Pole Single Throw (SPST) Pc Pin Momentary 5.9mm Black Button - 6.2 (Dia.)mm 6.2 (Dia.)mm - Through Hole 50 mA - 1.27 N
Related Products
Panasonic Light Touch switches, commonly referred as Tactile ...
Description:
Panasonic Light Touch switches, commonly referred as Tactile or Tact switches, are momentary snap action switches to be used with small currents (rated at 20mA 15Vdc). These Tact Switches provide a unique sharp, clear and assuring click operating feel, have ...
Panasonic Light Touch switches, commonly referred as Tactile ...
Description:
Panasonic Light Touch switches, commonly referred as Tactile or Tact switches, are momentary snap action switches to be used with small currents (rated at 20mA 15Vdc). These Tact Switches provide a unique sharp, clear and assuring click operating feel, have ...
Alps Tactile or Tact switches are SPST snap ...
Description:
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V ...