Push Button Switches

A push button is a simple type of switch that controls an action in a machine or some type of process. Most of the time, the buttons are plastic or metal. The shape of the push button may conform to fingers or hands for easy use, or they may simply be flat.
Push Button Switch Operation
Push button switches typically have two key parts, an actuator and the contacts. The actuator will go all the way through the switch and into a thin cylinder at the bottom. Inside is a movable contact and spring. When the actuator is pressed, it touches with the stationary contacts, causing the action to take place.
Push buttons are available with normally open or normally closed contacts that change state when the actuator is operated. Momentary switches require the user to keep holding the button for an action to take place, this action is then reset once the button is released. Latching push buttons keep the switch in the set contact state until the button is pressed again.
Push Button Switch Uses
Push button switches are popular in a variety of different applications, including calculators, push button phones, and many home appliances. You can find them in the home, the office, and in industrial applications. They can turn machines on and off, or cause the devices to perform specific actions, as is the case with calculators. In some cases, specifically for commercial and industrial usage, the buttons can connect through mechanical linkage, which means that pushing one button can actually cause another button to release.

...
Read more Read less

Filter

Visar 1 - 20 av 250 produkter
Resultat per sida
Beskrivning Pris Switch Operation Contact Configuration Mounting Type Illuminated Panel Cut Out Size Panel Cut Out Diameter Contact Current Rating LED Colour Series IP Rating Actuator Colour Voltage Rating Actuator Shape Terminal Type
RS-artikelnummer 811-4047
Tillv. art.nr82-4551.1113
VarumärkeEAO
189,81 kr
Each
Enheter
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 16 (Dia.)mm 16mm 1 A @ 24 V dc Red - IP65, IP67 Natural Aluminium 12V Round Soldering / QC
RS-artikelnummer 124-4510
Tillv. art.nr82-6151.1116
VarumärkeEAO
236,36 kr
Each
Enheter
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 22 (Dia.)mm 22mm 3 A Red - IK10, IP65, IP67 Silver 240V ac/dc Round Solder
RS-artikelnummer 124-4514
Tillv. art.nr82-5153.1123
VarumärkeEAO
228,97 kr
Each
Enheter
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 19 (Dia.)mm 19mm 200 mA Blue - IK10, IP65, IP67 Silver 24V ac/dc Round Solder
RS-artikelnummer 811-4037
Tillv. art.nr82-6561.1000
VarumärkeEAO
181,43 kr
Each
Enheter
Momentary Single Pole Double Throw (SPDT) Panel Mount No 22 (Dia.)mm 22mm 1 A @ 24 V dc - - IP65, IP67 Natural Aluminium 250V ac Plunger Soldering / QC
RS-artikelnummer 811-4107
Tillv. art.nr82-5551.1134
VarumärkeEAO
187,52 kr
Each
Enheter
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 19 (Dia.)mm 19mm 1 A @ 24 V dc Green - IP65, IP67 Natural Aluminium 24V Round Soldering / QC
RS-artikelnummer 124-4501
Tillv. art.nr82-6171.1000
VarumärkeEAO
197,64 kr
Each
Enheter
Momentary Single Pole Double Throw (SPDT) Panel Mount No 22 (Dia.)mm 22mm 3 A - - IK10, IP65, IP67 Silver 240V ac/dc Round Solder
RS-artikelnummer 811-4012
Tillv. art.nr82-4562.1000
VarumärkeEAO
182,41 kr
Each
Enheter
Momentary Single Pole Double Throw (SPDT) Panel Mount No 16 (Dia.)mm 16mm 1 A @ 24 V dc - - IP65, IP67 Natural Aluminium 250V ac Plunger Screw
RS-artikelnummer 248-5245
Tillv. art.nr31-423.036
VarumärkeEAO
282,05 kr
Each
Enheter
Momentary Single Pole Double Throw (SPDT) PCB Yes 16 (Dia.)mm 16mm 100 mA @ 42 V - - IP40 - - Rectangular Through Hole
RS-artikelnummer 690-6709
Tillv. art.nr14-131.0252 + 704.600.1
VarumärkeEAO
317,83 kr
Each
Enheter
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 22.5 (Dia.)mm 22.5mm 2 A @ 24 V dc - - IP67 - 250V ac Round Solder
RS-artikelnummer 248-5289
Tillv. art.nr31-461.036
VarumärkeEAO
329,47 kr
Each
Enheter
Latching Single Pole Double Throw (SPDT) PCB Yes 16 (Dia.)mm 16mm 100 mA @ 42 V - - IP40 - - Rectangular Through Hole
RS-artikelnummer 124-4503
Tillv. art.nr82-5151.2000.B001
VarumärkeEAO
211,56 kr
Each
Enheter
Latching Single Pole Double Throw (SPDT) Panel Mount No 19 (Dia.)mm 19mm 3 A - - IK10, IP65, IP67 Silver 240V ac/dc Round Solder
RS-artikelnummer 811-4053
Tillv. art.nr82-4551.1123
VarumärkeEAO
190,13 kr
Each
Enheter
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 16 (Dia.)mm 16mm 1 A @ 24 V dc Blue - IP65, IP67 Natural Aluminium 12V Round Soldering / QC
RS-artikelnummer 124-4519
Tillv. art.nr82-5151.1134.B001
VarumärkeEAO
228,97 kr
Each
Enheter
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 19 (Dia.)mm 19mm 3 A Green - IK10, IP65, IP67 Silver 240V ac/dc Round Solder
RS-artikelnummer 811-4056
Tillv. art.nr82-4551.1114
VarumärkeEAO
189,81 kr
Each
Enheter
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 16 (Dia.)mm 16mm 1 A @ 24 V dc Red - IP65, IP67 Natural Aluminium 24V Round Soldering / QC
RS-artikelnummer 787-4710
Tillv. art.nr704.064.2
VarumärkeEAO
313,48 kr
Each
Enheter
Twist Release Stop - Panel Mount No 22.5 (Dia.)mm 22.5mm - - - IP65 Red - Plunger Screw
RS-artikelnummer 811-4006
Tillv. art.nr82-4561.1000
VarumärkeEAO
143,36 kr
Each
Enheter
Momentary Single Pole Double Throw (SPDT) Panel Mount No 16 (Dia.)mm 16mm 1 A @ 24 V dc - - IP65, IP67 Natural Aluminium 250V ac Plunger Soldering / QC
RS-artikelnummer 811-4135
Tillv. art.nr82-6551.1134
VarumärkeEAO
230,49 kr
Each
Enheter
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 22 (Dia.)mm 22mm 1 A @ 24 V dc Green - IP65, IP67 Natural Aluminium 24V Round Soldering / QC
RS-artikelnummer 248-5239
Tillv. art.nr31-425.036
VarumärkeEAO
197,21 kr
Each
Enheter
Momentary Single Pole Single Throw (SPST) PCB Yes 16 (Dia.)mm 16mm 100 mA @ 42 V - - IP40 - - Rectangular Through Hole
RS-artikelnummer 219-0537
Tillv. art.nr18-247.035
VarumärkeEAO
148,23 kr
Each
Enheter
Latching 1NO Flush Mount Yes 8 (Dia.)mm 8mm 100 mA @ 42 V - - - - - Square -
RS-artikelnummer 811-4110
Tillv. art.nr82-6551.1123
VarumärkeEAO
230,49 kr
Each
Enheter
Momentary Single Pole Double Throw (SPDT) Panel Mount Yes 22 (Dia.)mm 22mm 1 A @ 24 V dc Blue - IP65, IP67 Natural Aluminium 12V Round Soldering / QC