Emergency Stop Foot Switches

Emergency stop foot switches are a safety device used in industrial settings. They are operated by the worker's foot, which makes them quick and simple to use. These switches are designed to prevent injury to personnel, by breaking a circuit to stop the machinery they are using from functioning.

How do emergency stop foot switches work?

Emergency stop foot switches are used when a worker needs to urgently kill the power to a piece of machinery or equipment. They use their foot to press the switch, and this breaks the circuit, cutting the flow of current to the equipment. The foot switches often have a protective housing to prevent them from being accidentally pressed.

Types of emergency stop foot switches

Emergency stop foot switches may differ by the number of pedals they have, as well as the material that the pedal and its housing are made from. Not all emergency stop foot switches have a housing.


...
Read more Read less

Filter

Visar 1 - 10 av 10 produkter
Resultat per sida
Beskrivning Pris Range Series Pole and Throw Configuration Normal State Configuration Contact Operation Cover Number of Pedals IP Rating Push Button Material Housing Material Housing Colour Depth Dimensions Length
RS-artikelnummer 764-4082
Tillv. art.nr3SE2932-1AB20
VarumärkeSiemens
2 442,06 kr
Each
Enheter
SIRIUS 3SE2 DPST 2NO/2NC Momentary No 2 IP65 Thermoplastic Aluminium - 63mm 221 x 193 x 63mm 221mm
RS-artikelnummer 764-4092
Tillv. art.nr3SE2903-1AB20
VarumärkeSiemens
1 439,64 kr
Each
Enheter
SIRIUS 3SE2 DPST 2NO/2NC Momentary No 1 IP65 Thermoplastic Aluminium - 61mm 220 x 70 x 61mm 220mm
RS-artikelnummer 764-4089
Tillv. art.nr3SE2912-2AA20
VarumärkeSiemens
2 538,03 kr
Each
Enheter
SIRIUS 3SE2 SPST NO/NC Momentary Yes 1 IP65 Thermoplastic Aluminium Grey 138mm 220 x 156 x 138mm 220mm
RS-artikelnummer 764-4095
Tillv. art.nr3SE2932-1AA20
VarumärkeSiemens
3 561,78 kr
Each
Enheter
SIRIUS 3SE2 DPST 2NO/2NC Momentary Yes 2 IP65 Thermoplastic Aluminium Grey 140mm 264 x 284 x 140mm 264mm
RS-artikelnummer 764-4105
Tillv. art.nr3SE2902-0AA20
VarumärkeSiemens
2 026,16 kr
Each
Enheter
SIRIUS 3SE2 SPST NO/NC Momentary Yes 1 IP65 Thermoplastic Aluminium Grey 138mm 265 x 156 x 138mm 265mm
RS-artikelnummer 764-4086
Tillv. art.nr3SE2932-0AB20
VarumärkeSiemens
2 346,08 kr
Each
Enheter
SIRIUS 3SE2 SPST NO/NC Momentary No 2 IP65 Thermoplastic Aluminium - 63mm 221 x 193 x 63mm 221mm
RS-artikelnummer 764-4070
Tillv. art.nr3SE2912-2AB20
VarumärkeSiemens
1 580,00 kr
Each
Enheter
SIRIUS 3SE2 SPST NO/NC Momentary No 1 IP65 Thermoplastic Aluminium - 61mm 220 x 70 x 61mm 220mm
RS-artikelnummer 764-4076
Tillv. art.nr3SE2902-0AB20
VarumärkeSiemens
1 386,32 kr
Each
Enheter
SIRIUS 3SE2 SPST NO/NC Momentary No 1 IP65 Thermoplastic Aluminium - 61mm 220 x 70 x 61mm 220mm
RS-artikelnummer 764-4102
Tillv. art.nr3SE2903-1AA20
VarumärkeSiemens
2 132,80 kr
Each
Enheter
SIRIUS 3SE2 DPST 2NO/2NC Momentary Yes 1 IP65 Thermoplastic Aluminium Grey 138mm 265 x 156 x 138mm 265mm
RS-artikelnummer 764-4073
Tillv. art.nr3SE2924-3AA20
VarumärkeSiemens
3 519,12 kr
Each
Enheter
SIRIUS 3SE2 DPDT 2NO/2NC 2 Step Yes 1 IP65 Thermoplastic Aluminium Grey 140mm 264 x 156 x 140mm 264mm