DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.DC-DC converters are commonly used for: Photovoltaic systems Wind Turbines Portable devices Battery operated devices Vehicles Production Industry Electronics industry Military Industry Household devicesDC-DC converters range is very wide but generally they all can be divided into a several categories: Fixed installation Car Power Adapters Isolated DC to High Voltage DC Converters Isolated DC-DC Converters Non-Isolated DC to High Voltage Converters Non-Isolated DC-DC Converters Portable Car Power Adapters Switching Regulators

...
Read more Read less

Filter

Visar 1 - 11 av 11 produkter
Resultat per sida
Beskrivning Pris Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS-artikelnummer 186-2032
Tillv. art.nrISL8210MEVAL1Z
1 009,18 kr
Each
Enheter
1 V 5 V 4.5 V 15 V - 10A Step Down 1 Adjustable - - - - -
RS-artikelnummer 186-2031
Tillv. art.nrISL8282MFRZ
239,668 kr
Each (In a Tube of 160)
Enheter
0.5 V 5 V 4.5 V 16.5 V 0A 15A Step Down 1 Adjustable Surface Mount HDA 83 +125 °C -40 °C
RS-artikelnummer 186-2030
Tillv. art.nrISL8280MFRZ
187,503 kr
Each (In a Tube of 160)
Enheter
0.5 V 5 V 4.5 V 16.5 V 0A 10A Step Down 1 Adjustable Surface Mount HDA 83 +125 °C -40 °C
RS-artikelnummer 186-2074
Tillv. art.nrISL8282MFRZ
241,96 kr
Each
Enheter
0.5 V 5 V 4.5 V 16.5 V 0A 15A Step Down 1 Adjustable Surface Mount HDA 83 +125 °C -40 °C
RS-artikelnummer 186-2071
Tillv. art.nrISL8280MFRZ
203,70 kr
Each
Enheter
0.5 V 5 V 4.5 V 16.5 V 0A 10A Step Down 1 Adjustable Surface Mount HDA 83 +125 °C -40 °C
RS-artikelnummer 186-2028
Tillv. art.nrISL8210MFRZ
163,708 kr
Each (In a Tube of 160)
Enheter
0.5 V 5 V 4.5 V 16.5 V 0A 10A Step Down 1 Adjustable Surface Mount HDA 83 +125 °C -40 °C
RS-artikelnummer 186-2068
Tillv. art.nrISL8212MFRZ
230,58 kr
Each
Enheter
0.5 V 5 V 4.5 V 16.5 V 0A 15A Step Down 1 Adjustable Surface Mount HDA 83 +125 °C -40 °C
RS-artikelnummer 186-2065
Tillv. art.nrISL8210MFRZ
173,71 kr
Each
Enheter
0.5 V 5 V 4.5 V 16.5 V 0A 10A Step Down 1 Adjustable Surface Mount HDA 83 +125 °C -40 °C
RS-artikelnummer 186-2035
Tillv. art.nrISL8282MEVAL1Z
1 009,18 kr
Each
Enheter
1 V 5 V 4.5 V 15 V - 15A Step Down 1 Adjustable - - - - -
RS-artikelnummer 186-2034
Tillv. art.nrISL8280MEVAL1Z
1 009,18 kr
Each
Enheter
1 V 5 V 4.5 V 15 V - 10A Step Down 1 Adjustable - - - - -
RS-artikelnummer 186-2033
Tillv. art.nrISL8212MEVAL1Z
1 009,18 kr
Each
Enheter
1 V 5 V 4.5 V 15 V - 15A Step Down 1 Adjustable - - - - -