Buck Boost Switching Regulators

Filter

Visar 21 - 40 av 297 produkter
Resultat per sida
Beskrivning Pris Regulator Function Maximum Output Current Number of Outputs Line Regulation Load Regulation Mounting Type Package Type Pin Count Output Type Maximum Switching Frequency Switching Regulator Efficiency Dimensions Height
RS-artikelnummer 175-3249
Tillv. art.nrMIC2128YML-TR
VarumärkeMicrochip
11,044 kr
Each (In a Pack of 5)
Enheter
Buck Controller - 1 - - Surface Mount VQFN 16 Adjustable 800 kHz Yes - 3 x 3 x 0.8mm 0.8mm
RS-artikelnummer 165-7068
Tillv. art.nrSIC401BCD-T1-GE3
VarumärkeVishay
6,911 kr
Each (On a Reel of 3000)
Enheter
Buck Controller 15A 2 - - Surface Mount MLP55 32 Adjustable 300 kHz Yes 93% 5 x 5 x 0.85mm 0.85mm
RS-artikelnummer 175-3151
Tillv. art.nrMIC2877-AYFT-TR
VarumärkeMicrochip
6,123 kr
Each (On a Reel of 5000)
Enheter
Step Up 2A 1 0.3 % 0.2 %/A Surface Mount FTQFN 8 Adjustable 2 MHz Yes 95% 2 x 2 x 0.5mm 0.5mm
RS-artikelnummer 177-3097
Tillv. art.nrMIC2876-AYMT-T5
VarumärkeMicrochip
9,658 kr
Each (In a Pack of 10)
Enheter
Synchronous Boost Regulator 4.8A 1 0.3 %/V 0.2 %/A Surface Mount UDFN 8 Adjustable 2 MHz Yes - 2 x 2 x 0.6mm 0.6mm
RS-artikelnummer 171-5608
Tillv. art.nrBD8306MUV-E2
VarumärkeROHM
19,232 kr
Each (In a Pack of 5)
Enheter
- 1A 1 - - Surface Mount VQFN 16 Adjustable 1.1 MHz Yes - 3 x 3 x 1mm 1mm
RS-artikelnummer 175-3140
Tillv. art.nrMCP19215-E/S8
VarumärkeMicrochip
37,34 kr
Each (In a Tube of 73)
Enheter
- 35A 2 0.1 %/V ±1 % Surface Mount QFN 32 Adjustable 2 MHz Yes - 5 x 5 x 0.85mm 0.85mm
RS-artikelnummer 186-9650
Tillv. art.nrCS5173EDR8G
VarumärkeON Semiconductor
21,30 kr
Each (In a Pack of 5)
Enheter
- 1.5A 1 0.05 %/V - Surface Mount SOIC 8 Fixed 560 kHz Yes - 5 x 4 x 1.5mm 1.5mm
RS-artikelnummer 175-3144
Tillv. art.nrMIC2128YML-TR
VarumärkeMicrochip
8,125 kr
Each (On a Reel of 5000)
Enheter
Buck Controller - 1 - - Surface Mount VQFN 16 Adjustable 800 kHz Yes - 3 x 3 x 0.8mm 0.8mm
RS-artikelnummer 155-7732
Tillv. art.nrLTC3780IUH#PBF
VarumärkeAnalog Devices
90,213 kr
Each (In a Tube of 73)
Enheter
Boost, Buck 3A 1 0.02 %/V 0.5 % Surface Mount QFN 32 Adjustable 440 kHz Yes 98% 5 x 5 x 0.7mm 0.7mm
RS-artikelnummer 162-9407
Tillv. art.nrMC34166D2TR4G
VarumärkeON Semiconductor
11,258 kr
Each (On a Reel of 800)
Enheter
Boost/Buck Controller, Inverting 3A 1 3 mV, 5 mV, 23 mV 2 mV, 3 mV, 4 mV Surface Mount D2PAK 5 Fixed 72 kHz Yes 81.2 %, 82.8 % 10.236 x 4.572 x 9.347mm 9.347mm
RS-artikelnummer 786-2426
Tillv. art.nrMC34166D2TR4G
VarumärkeON Semiconductor
22,85 kr
Each (In a Pack of 2)
Enheter
Boost/Buck Controller, Inverting 3A 1 3 mV, 5 mV, 23 mV 2 mV, 3 mV, 4 mV Surface Mount D2PAK 5 Fixed 72 kHz Yes - 10.236 x 4.572 x 9.347mm 9.347mm
RS-artikelnummer 822-6632
Tillv. art.nrLTC3534EGN#PBF
VarumärkeAnalog Devices
69,07 kr
Each
Enheter
Buck-Boost 500mA 1 - - Surface Mount SSOP 16 Adjustable 1.15 MHz - - 4.978 x 3.988 x 1.478mm 1.478mm
RS-artikelnummer 661-8433
Tillv. art.nrMC33063AP
VarumärkeTexas Instruments
4,14 kr
Each
Enheter
- 1.5A 1 - - Through Hole PDIP 8 - - - - 9.81 x 6.35 x 4.57mm 4.57mm
RS-artikelnummer 184-4826
Tillv. art.nrLM2575D2T-ADJG
VarumärkeON Semiconductor
19,832 kr
Each (In a Pack of 5)
Enheter
Step Down 1A 1 - - Surface Mount D2PAK 5 Adjustable 63 kHz Yes 77% 10.23 x 9.34 x 4.57mm 4.57mm
RS-artikelnummer 145-6533
Tillv. art.nrLT1372CN8#PBF
VarumärkeAnalog Devices
56,87 kr
Each (In a Tube of 50)
Enheter
Boost/Buck Controller, Inverting, Non-Inverting 2.7A 1 0.05 %/V - Through Hole PDIP 8 Adjustable 550 kHz Yes - 10.16 x 6.48 x 3.3mm 3.3mm
RS-artikelnummer 102-1335
Tillv. art.nrMC34167TG
VarumärkeON Semiconductor
29,204 kr
Each (In a Tube of 50)
Enheter
Boost/Buck Controller, Inverting, Non-Inverting 5A 1 4 mV, 10 mV, 15 mV 1 mV, 4 mV, 30 mV Through Hole TO-220 5 Fixed 79 kHz Yes - 10.54 x 4.57 x 9.27mm 9.27mm
RS-artikelnummer 545-4929
Tillv. art.nrLT1173CN8-5#PBF
VarumärkeAnalog Devices
50,56 kr
Each
Enheter
Boost/Buck Controller, Inverting, Non-Inverting 400mA 1 0.4 %/V - Through Hole PDIP 8 Fixed 30 kHz Yes - 10.16 x 6.48 x 3.3mm 3.3mm
RS-artikelnummer 175-7158
Tillv. art.nrMIC2127AYML-T5
VarumärkeMicrochip
13,777 kr
Each (On a Reel of 500)
Enheter
Buck Controller - 1 - - Surface Mount VQFN 16 Adjustable 800 kHz Yes - 3 x 3 x 0.8mm 0.8mm
RS-artikelnummer 175-3152
Tillv. art.nrMIC33030-AYHJ-TR
VarumärkeMicrochip
7,889 kr
Each (On a Reel of 5000)
Enheter
Buck Converter 400mA 1 0.5 %/V 0.7 % Surface Mount HJDFN 10 Adjustable 8 (Typ.) MHz Yes 78% 2.5 x 2 x 1.05mm 1.05mm
RS-artikelnummer 153-3406
Tillv. art.nrLT1073CS8-5#PBF
VarumärkeAnalog Devices
49,632 kr
Each (In a Tube of 100)
Enheter
Boost/Buck Controller, Inverting, Non-Inverting 400mA 1 1 %V - Surface Mount SOIC 8 Fixed 23 kHz Yes - 5 x 3.99 x 1.48mm 1.48mm
Related Products
This highly efficient buck-boost converter uses a single ...
Description:
This highly efficient buck-boost converter uses a single inductor for DC to DC conversion. With automatic transmission between its Step Down and Step Up functions, buck-boost converters can be employed in battery powered products that use either a two-cell and ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
A range of high-efficiency DC-DC Converters from Linear ...
Description:
A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators. These highly integrated devices require only a few external components for full regulator functionality and many incorporate features ...
The Microchip Technology MIC2876 series is a surface ...
Description:
The Microchip Technology MIC2876 series is a surface mount, 8-pin, UDFN packaged buck-boost regulator. This operates in bypass mode automatically, when the input voltage is greater than the target output voltage. It has an input voltage rating from 2.5V to ...