Physical Layer Transceivers

Filter

Visar 61 - 75 av 75 produkter
Resultat per sida
Beskrivning Pris Standard Supported Number of Channels per Chip Typical Data Rate Integrated CDR Power Supply Type Typical Operating Supply Voltage JTAG Support Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS-artikelnummer 178-5267
Tillv. art.nrKSZ8081MLXCA-TR
VarumärkeMicrochip
9,505 kr
Each (On a Reel of 1000)
Enheter
IEEE 802.3 1 10 Mbps, 100 Mbps Yes Single 3.3 V - Surface Mount LQFP 48 7 x 7 x 1.45mm 1.45mm 7mm +70 °C
RS-artikelnummer 910-1604
Tillv. art.nrKSZ8041NL-TR
VarumärkeMicrochip
12,306 kr
Each (In a Pack of 5)
Enheter
IEEE 802.3, IEEE 802.3u 1 100Mbps - Single 3.3 V - Surface Mount QFN 32 5 x 5 x 0.8mm 0.8mm 5mm +70 °C
RS-artikelnummer 177-2820
Tillv. art.nrKSZ8081RNDCA-TR
VarumärkeMicrochip
6,915 kr
Each (On a Reel of 1000)
Enheter
IEEE 802.3 1 100Mbit/s Yes - - - Surface Mount QFN 24 4 x 4 x 0.83mm 0.83mm 4mm +70 °C
RS-artikelnummer 178-5240
Tillv. art.nrKSZ8721CL
VarumärkeMicrochip
27,344 kr
Each (In a Tray of 250)
Enheter
100BASE-FX, 100BASE-TX, 10BASE-T 1 10 Mbps, 100 Mbps - Single 2.5 V, 3.3 V - Surface Mount LQFP 48 7 x 7 x 1.4mm 1.4mm 7mm +70 °C
RS-artikelnummer 716-0437
Tillv. art.nrLAN8720A-CP-TR
VarumärkeMicrochip
10,45 kr
Each (In a Pack of 2)
Enheter
IEEE 802.3 4 125Mbps - - 1.8 V, 2.5 V, 3.3 V - Surface Mount QFN 24 4 x 4 x 0.85mm 0.85mm 4mm +85 °C
RS-artikelnummer 177-3847
Tillv. art.nrKSZ9031RNXCC
VarumärkeMicrochip
25,338 kr
Each (In a Pack of 5)
Enheter
1000BASE-T, 100BASE-TX, 10BASE-T, IEEE 802.3 1 1000Mbit/s - Single 3.3 V - Surface Mount QFN 48 7 x 7 x 0.8mm 0.8mm 7mm +70 °C
Nytt
RS-artikelnummer 208-8496
Tillv. art.nrDP83640TVV/NOPB
VarumärkeTexas Instruments
106,86 kr
Each
Enheter
- 1 10-100Mbps Yes Analogue, Digital 3.3 V Yes - LQFP 48 - - - -
RS-artikelnummer 121-8255
Tillv. art.nrDP83848JSQ/NOPB
VarumärkeTexas Instruments
10,791 kr
Each (On a Reel of 250)
Enheter
IEEE 802.3u 1 10 Mbps, 100 Mbps - Single 3.3 V - Surface Mount LLP 40 6 x 6 x 0.8mm 0.8mm 6mm +70 °C
RS-artikelnummer 162-6146
Tillv. art.nrDP83849IDVS/NOPB
VarumärkeTexas Instruments
52,221 kr
Each (In a Tray of 119)
Enheter
IEEE 1149.1, IEEE 802.3u 2 10 Mbps, 100 Mbps Yes Single 3.3 V Yes Surface Mount TQFP 80 12 x 12 x 1mm 1mm 12mm +85 °C
RS-artikelnummer 177-3902
Tillv. art.nrKSZ8081MLXIA
VarumärkeMicrochip
13,842 kr
Each (In a Pack of 5)
Enheter
- 1 100Mbit/s - Single 3.3 V - Surface Mount LQFP 48 7 x 7 x 1.45mm 1.45mm 7mm +85 °C
RS-artikelnummer 178-5266
Tillv. art.nrKSZ8041NLI-TR
VarumärkeMicrochip
14,915 kr
Each (On a Reel of 1000)
Enheter
IEEE 802.3, IEEE 802.3u 1 100Mbps - Single 3.3 V - Surface Mount QFN 32 5 x 5 x 0.8mm 0.8mm 5mm +85 °C
RS-artikelnummer 178-5239
Tillv. art.nrKSZ8721BT
VarumärkeMicrochip
22,017 kr
Each (In a Tray of 250)
Enheter
100BASE-FX, 100BASE-TX, 10BASE-T 1 10 Mbps, 100 Mbps - Single 2.5 V, 3.3 V - Surface Mount TQFP 48 7 x 7 x 1mm 1mm 7mm +70 °C
Nytt
RS-artikelnummer 208-8500
Tillv. art.nrDP83867ISRGZT
VarumärkeTexas Instruments
91,54 kr
Each
Enheter
- 1 10 Mb/s Mbps, 100 Mb/s Mbps, 1000 Mb/s Mbps Yes Analogue, Digital 1.8 V V, 1 V V, 2.5 V V, 3.3 V V Yes - VQFN 48 - - - -
RS-artikelnummer 178-5238
Tillv. art.nrKSZ8041TLI
VarumärkeMicrochip
21,189 kr
Each (In a Tray of 250)
Enheter
IEEE 802.3u 1 10 Mbps, 100 Mbps - Single 3.3 V - Surface Mount TQFP 48 7 x 7 x 1mm 1mm 7mm +85 °C
Nytt
RS-artikelnummer 208-8499
Tillv. art.nrDP83867ISRGZT
VarumärkeTexas Instruments
59,086 kr
Each (On a Reel of 250)
Enheter
- 1 10 Mb/s Mbps, 100 Mb/s Mbps, 1000 Mb/s Mbps Yes Analogue, Digital 1.8 V V, 1 V V, 2.5 V V, 3.3 V V Yes - VQFN 48 - - - -
Related Products
Micrel offers energy efficient, highly integrated, compact and ...
Description:
Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.
A range of Ethernet communications controllers, transceivers and ...
Description:
A range of Ethernet communications controllers, transceivers and switching ICs.
The KSZ9897 is a fully integrated layer 2, ...
Description:
The KSZ9897 is a fully integrated layer 2, managed, seven-port gigabit Ethernet switch with numerous advanced features. Five of the seven ports incorporate 10/100/1000MBps PHYs. The other two ports have interfaces that can be configured as SGMII, RGMII, MII or ...
The KSZ8081 is a single-supply 10Base-T/100Base-TX Ethernet physical-layer ...
Description:
The KSZ8081 is a single-supply 10Base-T/100Base-TX Ethernet physical-layer transceiver for transmission and reception of data over standard CAT-5 unshielded twisted pair (UTP) cable. Single-chip 10Base-T/100Base-TX Ethernet transceiverMII interface support (KSZ8081MNX)RMII v1.2 Interface support with a 50MHz ...