LED Display Drivers

LED display drivers are integrated circuits (ICs) which interface a microprocessor to a display. These particular display drivers are designed for LED display systems.

LED display drivers receive information and data from a parallel or serial interface. The driver then produces signals which control the display. These signals include voltage, current and timing.

What is an 8-digit LED display driver?LED display drivers can be for use with 7-Segment LED displays. 7-segment displays consist of 7 sections which light up to form numbers, similar to traditional alarm clocks. The number of digits refers to the number of 7-segment displays that the driver can work with.

What is a common cathode display driver?These display drivers are for use with common cathode (CC) LED displays. Common anode (CA) is also available. The primary difference is that the CC displays have all the cathodes connected, while CA displays have the anodes connected together.

What are LED displays?LED displays are small displays which are lit by an LED (light emitting diode).

Where are LED display drivers used?

  • 7-Segment LED Displays
  • Dot Matrix LED Displays
  • Light Bar Displays
  • Bar-Graph Displays
  • TFT Displays
  • Backlighting

...
Read more Read less

Filter

Visar 1 - 14 av 14 produkter
Resultat per sida
Beskrivning Pris Number of Digits Number of Segments Current Accuracy Matching Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
RS-artikelnummer 166-1588
Tillv. art.nrPCA9533DP/02,118
VarumärkeNXP
7,547 kr
Each (On a Reel of 2500)
Enheter
- 4 - - 0.5 mA Surface Mount TSSOP 8 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C
RS-artikelnummer 510-920
Tillv. art.nrPCA9533DP/02,118
VarumärkeNXP
7,668 kr
Each (In a Pack of 5)
Enheter
- 4 - - 0.5 mA Surface Mount TSSOP 8 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C
RS-artikelnummer 510-976
Tillv. art.nrPCA9633DP1,118
VarumärkeNXP
11,994 kr
Each (In a Pack of 5)
Enheter
- 8 - - 10 mA Surface Mount TSSOP 8 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C
RS-artikelnummer 103-8072
Tillv. art.nrPCA9685PW,112
VarumärkeNXP
17,371 kr
Each (In a Tube of 51)
Enheter
- - - - - Surface Mount TSSOP 28 - 9.8 x 4.5 x 0.95mm 0.95mm 9.8mm +85 °C -40 °C
RS-artikelnummer 510-908
Tillv. art.nrPCA9633DP2,118
VarumärkeNXP
11,994 kr
Each (In a Pack of 5)
Enheter
- 4 - - 10 mA Surface Mount TSSOP 10 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C
RS-artikelnummer 510-730
Tillv. art.nrPCA9551PW,112
VarumärkeNXP
16,048 kr
Each (In a Pack of 5)
Enheter
- 8 - - 0.5 mA Surface Mount TSSOP 16 2.5 V, 3.3 V, 5 V 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm +85 °C -40 °C
RS-artikelnummer 727-5649
Tillv. art.nrPCA9685PW,112
VarumärkeNXP
20,37 kr
Each (In a Pack of 2)
Enheter
- - - - - Surface Mount TSSOP 28 - 9.8 x 4.5 x 0.95mm 0.95mm 9.8mm +85 °C -40 °C
RS-artikelnummer 166-1597
Tillv. art.nrPCA9633DP2,118
VarumärkeNXP
5,061 kr
Each (On a Reel of 2500)
Enheter
- 4 - - 10 mA Surface Mount TSSOP 10 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C
RS-artikelnummer 166-1585
Tillv. art.nrPCA9633DP1,118
VarumärkeNXP
5,602 kr
Each (On a Reel of 2500)
Enheter
- 8 - - 10 mA Surface Mount TSSOP 8 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C
RS-artikelnummer 166-1600
Tillv. art.nrPCA9553DP/01,118
VarumärkeNXP
6,516 kr
Each (On a Reel of 2500)
Enheter
- 4 - - 0.5 mA Surface Mount TSSOP 8 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C
RS-artikelnummer 510-986
Tillv. art.nrPCA9530DP,118
VarumärkeNXP
6,254 kr
Each (In a Pack of 5)
Enheter
- 2 - - 0.5 mA Surface Mount TSSOP 8 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C
RS-artikelnummer 510-734
Tillv. art.nrPCA9553DP/01,118
VarumärkeNXP
6,626 kr
Each (In a Pack of 5)
Enheter
- 4 - - 0.5 mA Surface Mount TSSOP 8 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C
RS-artikelnummer 166-1589
Tillv. art.nrPCA9533DP/01,118
VarumärkeNXP
8,48 kr
Each (On a Reel of 2500)
Enheter
- 4 - - 0.5 mA Surface Mount TSSOP 8 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C
RS-artikelnummer 124-2349
Tillv. art.nrPCA9530DP,118
VarumärkeNXP
6,365 kr
Each (On a Reel of 2500)
Enheter
- 2 - - 0.5 mA Surface Mount TSSOP 8 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C