Analogue Front End ICs

Filter

Visar 61 - 68 av 68 produkter
Resultat per sida
Beskrivning Pris Application Number of ADCs Resolution Sampling Rate Interface Type Number of Channels per Chip Mounting Type Package Type Pin Count Power Supply Type Dimensions Height Length Maximum Operating Supply Voltage
RS-artikelnummer 160-1780
Tillv. art.nrADAS1000BSTZ
VarumärkeAnalog Devices
250,518 kr
Each (In a Tray of 160)
Enheter
- 6 19 bit 2Msps DSP, QSPI, SPI 5 Surface Mount LQFP 64 Single 10.2 x 10.2 x 1.45mm 1.45mm 10.2mm 1.89 V, 5.5 V
RS-artikelnummer 145-7578
Tillv. art.nrAD73360ARZ
VarumärkeAnalog Devices
96,771 kr
Each (In a Tube of 27)
Enheter
Analogue Input, Motor Control, Power Metering, Simultaneous Sampling 6 16 bit 64ksps Serial-6 Wire 6 Surface Mount SOIC W 28 Single 18.1 x 7.6 x 2.35mm 2.35mm 18.1mm 5.5 V
RS-artikelnummer 164-7630
Tillv. art.nrMAX30003CTI+
VarumärkeMaxim Integrated
47,707 kr
Each (In a Tray of 490)
Enheter
- 1 18 bit 512sps SPI 1 Surface Mount TQFN-EP 28 Dual 5 x 5 x 1.5mm 1.5mm 5mm 2 V
RS-artikelnummer 177-3436
Tillv. art.nrATM90E36A-AU-Y
VarumärkeMicrochip
24,98 kr
Each (In a Tray of 250)
Enheter
- 1 16 bit - SPI 7 Surface Mount TQFP 48 - 7 x 7 x 1.05mm 1.05mm 7mm 3.6 V
RS-artikelnummer 183-1727
Tillv. art.nrAD73311ARZ
VarumärkeAnalog Devices
74,378 kr
Each (In a Tube of 37)
Enheter
- 1 16 bit 64ksps Serial-6 Wire 2 Surface Mount SOIC 20 Single 13 x 7.6 x 2.35mm 2.35mm 13mm 5.5 V
RS-artikelnummer 861-0582
Tillv. art.nrMCP3912A1-E/SS
VarumärkeMicrochip
19,225 kr
Each (In a Pack of 2)
Enheter
Audio/Voice Recognition, Automotive, Energy Metering and Power Measurement, Medical and Power Monitoring, Portable Instrumentation 4 24 bit 125ksps SPI 4 Surface Mount SSOP 28 Single 10.5 x 5.6 x 1.85mm 1.85mm 10.5mm 3.6 V
RS-artikelnummer 133-0132
Tillv. art.nrAFE4404YZPT
VarumärkeTexas Instruments
28,47 kr
Each
Enheter
Calorie Expenditure, Heart-Rate Variability, Optical Heart-Rate Monitoring, Pulse Oximetry, VO2 Max 1 24 bit 1000sps I2C 1 Surface Mount DSBGA 15 Single 2.6 x 1.6 x 0.31mm 0.31mm 2.6mm 3.6 (Analogue) V
RS-artikelnummer 786-3145
Tillv. art.nrAD8232ACPZ-WP
VarumärkeAnalog Devices
35,16 kr
Each
Enheter
ECG - - - - 1 Surface Mount LFCSP 20 Single 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm 3.5 V
Related Products
The ADAS1000, ADAS1000-1 and ADAS1000-2 from Analog Devices ...
Description:
The ADAS1000, ADAS1000-1 and ADAS1000-2 from Analog Devices are low power, 5 electrode, electrocardiogram (ECG) analogue front ends. They measure electro cardiac (ECG) signals, thoracic impedance, pacing artefacts and lead-on/off status.These devices are designed to simplify the task of acquiring ...
The MCP3913 device is a 3V six-channel Analog ...
Description:
The MCP3913 device is a 3V six-channel Analog Front End (AFE, containing six synchronous sampling delta-sigma ADCs, six PGAs, phase delay compensation block, low-drift internal voltage reference, digital offset and gain error calibration registers, and high-speed 20 MHz SPI compatible ...
The Texas Instruments AFE4403 analogue front-end (AFE) is ...
Description:
The Texas Instruments AFE4403 analogue front-end (AFE) is designed specifically for heart rate monitoring and pulse oximetering. It is composed of a low noise receiver channel, ADC, oscillator and dual LED driver with integrated fault detection. Connect an external microcontroller ...
This Quad Sample-and-Hold amplifier comprises of four internal ...
Description:
This Quad Sample-and-Hold amplifier comprises of four internal buffer amplifiers and hold capacitors, and is suitable for a broad range of Sample-and-Hold applications. Economically designed, this device is typically used in signal processing systems, medical instrumentation and test equipment.