PLL Frequency Synthesizers

Filter

Visar 1 - 20 av 25 produkter
Resultat per sida
Beskrivning Pris Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS-artikelnummer 921-2820
Tillv. art.nrLMH1982SQE/NOPB
VarumärkeTexas Instruments
191,541 kr
Each (On a Reel of 250)
Enheter
1 70 mA 67.5MHz Surface Mount WQFN 32 5 x 5 x 0.8mm 5mm 5mm 0.8mm 3.465 V +70 °C 148.5MHz 3.135 V
RS-artikelnummer 145-7501
Tillv. art.nrCDCE913PW
VarumärkeTexas Instruments
36,223 kr
Each (In a Tube of 90)
Enheter
1 11 mA 160MHz Surface Mount TSSOP 14 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 1.9 V +85 °C 230MHz 1.7 V
RS-artikelnummer 133-0680
Tillv. art.nrLMX2581SQE/NOPB
VarumärkeTexas Instruments
66,25 kr
Each
Enheter
4 134 mA 900MHz Surface Mount WQFN 32 5 x 5 x 0.8mm 5mm 5mm 0.8mm 3.45 V +85 °C 3760MHz 3.15 V
RS-artikelnummer 162-7733
Tillv. art.nrLMK03806BISQE/NOPB
VarumärkeTexas Instruments
96,915 kr
Each (On a Reel of 250)
Enheter
1 445 mA 500MHz Surface Mount WQFN 64 9.1 x 9.1 x 0.8mm 9.1mm 9.1mm 0.8mm 3.45 V +85 °C 312.5MHz 3.15 V
RS-artikelnummer 817-5994
Tillv. art.nrCDCM61004RHBT
VarumärkeTexas Instruments
81,27 kr
1 Tape of 1
Tape(s)
4 65 mA 28.47MHz Surface Mount VQFN 32 5.15 x 5.15 x 0.95mm 5.15mm 5.15mm 0.95mm 3.6 V +85 °C 683.264MHz 3 V
RS-artikelnummer 162-4154
Tillv. art.nrCDCE937PW
VarumärkeTexas Instruments
49,044 kr
Each (In a Tube of 70)
Enheter
3 29 mA 160MHz Surface Mount TSSOP 20 6.5 x 4.4 x 1.15mm 6.5mm 4.4mm 1.15mm 1.9 V +85 °C 230MHz 1.7 V
RS-artikelnummer 660-0520
Tillv. art.nrPLL1705DBQ
VarumärkeTexas Instruments
41,15 kr
Each
Enheter
2 25 mA 27MHz Surface Mount SSOP 20 8.74 x 3.99 x 1.5mm 8.74mm 3.99mm 1.5mm 3.6 V +85 °C - 2.7 V
RS-artikelnummer 811-5759
Tillv. art.nrLMH1982SQE/NOPB
VarumärkeTexas Instruments
196,51 kr
Each
Enheter
1 70 mA 67.5MHz Surface Mount WQFN 32 5 x 5 x 0.8mm 5mm 5mm 0.8mm 3.465 V +70 °C 148.5MHz 3.135 V
RS-artikelnummer 811-5787
Tillv. art.nrLMK03806BISQE/NOPB
VarumärkeTexas Instruments
131,21 kr
Each
Enheter
1 445 mA 500MHz Surface Mount WQFN 64 9.1 x 9.1 x 0.8mm 9.1mm 9.1mm 0.8mm 3.45 V +85 °C 312.5MHz 3.15 V
RS-artikelnummer 162-8142
Tillv. art.nrCDCM61002RHBT
VarumärkeTexas Instruments
44,499 kr
Each (On a Reel of 250)
Enheter
2 65 mA 28.47MHz Surface Mount VQFN 32 5.15 x 5.15 x 0.95mm 5.15mm 5.15mm 0.95mm 3.6 V +85 °C 683.264MHz 3 V
RS-artikelnummer 709-2637
Tillv. art.nrPLL1707DBQ
VarumärkeTexas Instruments
48,80 kr
Each
Enheter
2 25 mA 27.27MHz Surface Mount SSOP 20 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 3.6 V +85 °C - 2.7 V
RS-artikelnummer 162-6986
Tillv. art.nrCDCE706PW
VarumärkeTexas Instruments
73,901 kr
Each (In a Tube of 70)
Enheter
3 115 mA 200MHz Surface Mount TSSOP 20 6.5 x 4.4 x 1.15mm 6.5mm 4.4mm 1.15mm 3.6 V +85 °C - 3 V
RS-artikelnummer 162-8129
Tillv. art.nrCDCE62002RHBT
VarumärkeTexas Instruments
50,544 kr
Each (On a Reel of 250)
Enheter
1 -40 μA, ±20 μA 42MHz Surface Mount VQFN 32 5.15 x 5.15 x 0.95mm 5.15mm 5.15mm 0.95mm 3.6 V +85 °C 1175MHz 3 V
RS-artikelnummer 817-5985
Tillv. art.nrCDCM61002RHBT
VarumärkeTexas Instruments
62,76 kr
Each
Enheter
2 65 mA 28.47MHz Surface Mount VQFN 32 5.15 x 5.15 x 0.95mm 5.15mm 5.15mm 0.95mm 3.6 V +85 °C 683.264MHz 3 V
RS-artikelnummer 168-5010
Tillv. art.nrLMX2581SQE/NOPB
VarumärkeTexas Instruments
64,446 kr
Each (On a Reel of 250)
Enheter
4 134 mA 900MHz Surface Mount WQFN 32 5 x 5 x 0.8mm 5mm 5mm 0.8mm 3.45 V +85 °C 3760MHz 3.15 V
RS-artikelnummer 459-263
Tillv. art.nrCDCE913PW
VarumärkeTexas Instruments
43,43 kr
Each
Enheter
1 11 mA 160MHz Surface Mount TSSOP 14 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 1.9 V +85 °C 230MHz 1.7 V
RS-artikelnummer 162-5220
Tillv. art.nrPLL1708DBQ
VarumärkeTexas Instruments
23,144 kr
Each (In a Tube of 50)
Enheter
2 25 mA 27.27MHz Surface Mount SSOP 20 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 3.6 V +85 °C - 2.7 V
RS-artikelnummer 660-7755
Tillv. art.nrPLL1708DBQ
VarumärkeTexas Instruments
23,82 kr
Each
Enheter
2 25 mA 27.27MHz Surface Mount SSOP 20 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 3.6 V +85 °C - 2.7 V
RS-artikelnummer 761-6438
Tillv. art.nrLMX2485ESQ/NOPB
VarumärkeTexas Instruments
26,74 kr
1 Tape of 1
Tape(s)
3 5 mA 110 MHz, 800 MHz Surface Mount WQFN 24 4 x 4 x 0.8mm 4mm 4mm 0.8mm 3.6 V +150 °C 3000MHz 2.5 V
RS-artikelnummer 922-2243
Tillv. art.nrLMX2485ESQ/NOPB
VarumärkeTexas Instruments
26,001 kr
Each (On a Reel of 1000)
Enheter
3 5 mA 110 MHz, 800 MHz Surface Mount LLP 24 4 x 4 x 0.8mm 4mm 4mm 0.8mm 3.6 V +150 °C 3000MHz 2.5 V