Differential Line Receivers

Filter

Visar 1 - 7 av 7 produkter
Resultat per sida
Beskrivning Pris Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Maximum Voltage Gain Minimum CMRR Number of Channels per Chip Mounting Type Package Type Pin Count Rail to Rail Maximum Supply Current Dimensions
RS-artikelnummer 921-5891
Tillv. art.nrEL5375IUZ-T7
22,48 kr
Each
Enheter
Dual, Single 5 V ±5V 30mV 0.15MΩ - 75dB 3 Surface Mount QSOP 24 - 33 mA 8.66 x 3.91 x 1.42mm
RS-artikelnummer 704-4678
Tillv. art.nrEL5172ISZ
16,296 kr
Each (In a Pack of 5)
Enheter
Dual, Single 5 V, 9 V ±3 V, ±5 V - - - 75dB - Surface Mount SOIC 8 - 14 mA 4.9 x 3.9 x 1.45mm
RS-artikelnummer 921-5911
Tillv. art.nrEL5175ISZ
10,802 kr
Each (In a Pack of 5)
Enheter
Dual, Single 5 V ±5V 40mV 0.15MΩ - 75dB 1 Surface Mount SOIC 8 - 11 mA 4.9 x 3.9 x 1.45mm
RS-artikelnummer 704-7087
Tillv. art.nrEL5375IUZ-T7
28,88 kr
Each
Enheter
Dual, Single 5 V ±5V 30mV 0.15MΩ - 75dB 3 Surface Mount QSOP 24 No 33 mA 8.66 x 3.91 x 1.42mm
RS-artikelnummer 921-5800
Tillv. art.nrEL9110IUZ
75,82 kr
Each
Enheter
Dual - - 250mV 2.8MΩ - 50dB 1 Surface Mount QSOP 16 - 38 mA 4.9 x 3.9 x 1.4mm
RS-artikelnummer 146-2416
Tillv. art.nrEL9110IUZ
73,212 kr
Each (In a Tube of 97)
Enheter
Dual - - 250mV 2.8MΩ - 50dB 1 Surface Mount QSOP 16 - 38 mA 4.9 x 3.9 x 1.4mm
RS-artikelnummer 704-6924
Tillv. art.nrEL5375IUZ
48,70 kr
Each
Enheter
Dual, Single 5 V ±5V 30mV 0.15MΩ - 75dB 3 Surface Mount QSOP 24 No 33 mA 8.66 x 3.91 x 1.42mm