Stand-Alone Fire Alarm Combined Call Point & Sounders

Filter

Visar 1 - 2 av 2 produkter
Resultat per sida
Beskrivning Pris Sound Level Material Depth Height Width Low Battery Warning Power Source
RS-artikelnummer 439-1518
Tillv. art.nrGX32MCP
VarumärkeHoyles
888,21 kr
Each
Enheter
100dB - 60 mm 125 mm 175mm Yes Battery
RS-artikelnummer 245-6174
Tillv. art.nr18-980181
VarumärkeKlaxon
1 472,93 kr
Each
Enheter
97dB Steel 109 mm 290 mm 105mm Yes Battery
Related Products
The MCP range of indoor manual call points ...
Description:
The MCP range of indoor manual call points replaces their standard 'W' indoor series. Break glass type but flexible re-settable element available as retro-fit itemMonitoring ResistorSurface mountingAvailable in two resistance versions to suit most applications: 470 Ω & 680 ΩPatented ...
Transparent hinged coverAdditional protection from accidental operationUseful in ...
Description:
Transparent hinged coverAdditional protection from accidental operationUseful in high traffic areas : stairwells and corridorsReduces nusiance false alarms, seal has to be broken firstAll indoor and outdoor KAC call points can be fitted with these coversCustomised branding available.
The Keyguard range includes snap-off plastic windows to ...
Description:
The Keyguard range includes snap-off plastic windows to release keys with or without battery powered inbuilt alarm. Other Keyguard options include volt-free contacts for specialist applications. Key cases are made of plastic without glassSnatch off plastic windowCan be wired into ...
The MCP range of indoor manual call points ...
Description:
The MCP range of indoor manual call points replaces their standard 'W' indoor series. Break glass type but flexible re-settable element available as retro-fit itemMonitoring ResistorSurface mountingAvailable in two resistance versions to suit most applications: 470 Ω & 680 ΩPatented ...